NVBYST Series MOSFETs

onsemi NVBYST series single N-Channel power MOSFETs' thermal resistance is improved by approximately 30% to 40% versus bottom cool 10 mm x 12 mm

Image of Onsemi NVBYST Series MOSFETsonsemi NVBYST series automotive-grade PowerTrench® T10 80 V MOSFETs are available in TCPAK1012 top cool package. These MOSFETs are AEC-Q101 qualified and PPAP capable for high-efficiency automotive power designs.

Features
  • Excellent low RDS(on) of 0.56 mΩ
  • Thermal resistance improved by approximately 30% to 40% versus bottom cool 10 mm x 12 mm
  • Demonstrates up to ~50% thermal impedance reduction versus bottom cool 10 mm x 12 mm parts, ensuring excellent pulse-handling capability
  • Largest exposed pad area: 55 mm2
  • Compact design: 10 mm x 12 mm package size
  • Negative standoff
  • Meets qualification standard beyond AEC-Q101
  • PPAP capable
Applications
  • 48 V to 12 V DC/DC converters
  • Motor controllers in electric two-wheelers and three-wheelers
  • Battery management systems
  • 48 V belt starter generators (BSG)
  • Synchronous rectifiers - on-board chargers

NVBYST Series MOSFETs

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
신제품
POWERTRENCH T10 80V IN TCPAK1012
NVBYST0D6N08XTXGPOWERTRENCH T10 80V IN TCPAK10121017 - 즉시$11,243.00세부 정보 보기
신제품
POWERTRENCH T10 80V IN TCPAK1012
NVBYST0D8N08XTXGPOWERTRENCH T10 80V IN TCPAK10120 - 즉시$9,992.00세부 정보 보기
신제품
MOSFET N-CH 80V 467A 16TCPAK
NVBYST001N08XTXGMOSFET N-CH 80V 467A 16TCPAK0 - 즉시$7,861.00세부 정보 보기
신제품
MOSFET N-CH 80V 396A 16TCPAK
NVBYST1D4N08XTXGMOSFET N-CH 80V 396A 16TCPAK1500 - 즉시$6,981.00세부 정보 보기
게시 날짜: 2026-03-30