NB7L1008M 2.5 V/3.3 V 1:8 CML Fanout
Ideal for SONET, GigE, Fiber Channel, Backplane and other Clock/Data distribution applications
onsemi NB7L1008M is a high performance differential 1:8 clock/data fanout buffer. The NB7L1008M produces eight identical output copies of clock or data operating up to 6 GHz or 10.7 Gb/s, respectively. As such, the NB7L1008M is ideal for SONET, GigE, fiber channel, backplane, and other clock/data distribution applications. The differential inputs incorporate internal 50 Ω termination resistors that are accessed through the VT pin. This feature allows the NB7L1008M to accept various logic standards, such as LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The VREFAC reference output can be used to rebias capacitor-coupled differential or single-ended input signals. The 1:8 fanout design was optimized for low output skew applications. The NB7L1008M is a member of the GigaComm family of high performance clock products.
- Input data rate > 12 Gb/s (typ.)
- Data dependent jitter < 20 ps
- Maximum input clock frequency > 8 GHz (typ.)
- Random clock jitter < 0.8 ps RMS
- Multi-level inputs, accepts LVPECL, CML, LVDS
- Low skew 1:8 CML outputs, < 25 ps (max.)
- Differential CML outputs, 400 mV peak-to-peak, (typ.)
- Operating range: VCC = 2.375 V to 3.6 V, GND = 0 V
- Internal input termination resistors, 50 Ω
- VREFAC reference output
- -40°C to +85°C ambient operating temperature
- Clock distribution for SONET, gigabit ethernet and fiber channel
- Network routers and multiprocessor synchronous clock distribution
NB7L1008M 2.5V/3.3V 1:8 CML Fanout
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 비율 - 입력:출력 | 차동 - 입력:출력 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NB7L1008MMNG | IC CLK BUFFER 1:8 8GHZ 32QFN | 1:8 | 있음/있음 | 434 - 즉시 4958 - 공장 재고 | $23,559.00 | 세부 정보 보기 |