B3FS-4 SMD Tactile Switch

12 x 12 mm surface-mount switches from Omron

Image of Omron's B3FS-4 SMD Tactile SwitchOmron's B3FS-4 surface-mount switches with 12 x 12 mm size offer a distinctive snapping action and extended mechanical/electrical durability.

These RoHS compliant switches are available in embossed taping packages for automatic mounting.

Specifications
  • Switching capacity: 1 to 50 mA, 5 to 24 VDC (resistive load)
  • Ambient operating temperature: -25 to +70°C at 60% RH max. (with no icing or condensation)
  • Ambient operating humidity: 35 to 85% RH  (at +5 to +35°C)
  • Contact configuration: SPST-NO
  • Contact resistance: 100 mΩ max. (initial value) (rated: 1 mA, 5 VDC)
  • Insulation resistance: 100 MΩ (at 250 VDC)
  • Dielectric strength: 500 VAC 50/60Hz for 1 min.
  • Vibration resistance malfunction: 10 to 55 Hz, 1.5-mm double amplitude
  • Shock resistance destruction: 1,000 m/s² (approx. 100 G) max. malfunction: 100 m/s² (approx. 10 G) max.
  • Durability: 3,000,000 operations min.
  • Weight: 1 g (approx.)

B3FS-4 SMD Tactile Switch

이미지제조업체 부품 번호제품 요약접점 정격 @ 전압액추에이터 유형주문 가능 수량가격세부 정보 보기
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-4002PSWITCH TACTILE SPST-NO 0.05A 24V0.05A @ 24VDC표준0 - 즉시$1,231.54세부 정보 보기
게시 날짜: 2013-07-02