G2RV Industrial Slim Relays
Save panel space and simplify design of external I/O blocks for PLCs and other controllers with G2RV plug-in relays
Omron's G2RV relay meets the needs of manufacturers such as panel and machine builders looking to cut costs by reducing panel size. Its slim width allows modules to be downsized and the number of I/O lines to be increased while continuing to utilize a standard platform for a range of control loads, from a powerful 6A to an accurate 10 mA signal. Relay and socket are sold as a combination, with relays available separately for maintenance purposes.
Reinforced Terminals - G2RV incorporates a reinforced QC style terminal avoiding the tendency to bend during replacement. In addition, the larger quick connect surface ensures a more reliable connection between socket and relay.
Visible Indication - The G2RV relay features two indicators: a mechanical indicator and an LED indicator. This enables efficient and accurate confirmation of both correct relay function and actuation status.
Space Saving - Drawing on well over 50 years of experience with relays, Omron is now introducing the new G2RV industrial slim relay. With a width of only 6 mm, it offers a culmination of marrying space saving innovations with full featured reliability and performance.
Constructed to the Highest Standards - G2RV relays are built to Omron’s internal exacting quality and environmental standards. As is the norm for OMRON's electromechanical products, this relay system meets the relevant international standards, such as cCSAus, cULus, VDE, RoHS, and CE.
G2RV Series Relays
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | G2RV-SR700 DC24 | RELAY GEN PURPOSE SPDT 6A 24V | 0 - 즉시 | $24,293.00 | 세부 정보 보기 |
![]() | ![]() | G2RV-SR700 DC12 | RELAY GEN PURPOSE SPDT 6A 12V | 0 - 즉시 | $35,774.00 | 세부 정보 보기 |
![]() | ![]() | G2RV-SR700 AC/DC24 | RELAY GEN PURPOSE SPDT 6A 24V | 0 - 즉시 | $32,915.00 | 세부 정보 보기 |
![]() | ![]() | G2RV-SR500 AC110 | RELAY GEN PURPOSE SPDT 6A 110V | 714 - 즉시 | $54,914.00 | 세부 정보 보기 |
![]() | ![]() | G2RV-1SG-DC21 | RELAY GEN PURPOSE SPDT 6A 24V | 248 - 즉시 5179 - 공장 재고 | $16,450.00 | 세부 정보 보기 |
Accessories
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | R99-15 FOR G2RV 1PC | LABEL SHEET ADHESIVE FOR G2RV | 53 - 즉시 | $99,143.00 | 세부 정보 보기 | |
![]() | ![]() | P2RVM-030B | CROSSBAR 3POS BLACK FOR G2RV SKT | 0 - 즉시 | $5,106.00 | 세부 정보 보기 | |
![]() | ![]() | P2RVM-040B | CROSSBAR 4POS BLACK FOR G2RV SKT | 0 - 즉시 | $8,668.00 | 세부 정보 보기 | |
![]() | ![]() | P2RVM-030R | CROSSBAR 3POS RED FOR G2RV SKT | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 | |
![]() | ![]() | P2RVM-020R | CROSSBAR 2POS RED FOR G2RV SKT | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |