Crimp Pins

Mill-Max offers crimp pins to their selection of wire-termination products

Image of Mill-Max's Crimp Pins Mill-Max's pins are commercial-off-the-shelf (COTS) equivalents to the popular Mil-Spec M39029 crimp pins. If your application does not require Mil-Spec components but demands the same reliability and form-factor, then these pins will fit the bill.

There are five different terminals to choose from, all precision-machined to the highest quality and available in both gold and tin-plating options. Each of the pins has an inspection hole for viewing the wire during the crimping process and for promoting plating coverage inside the crimp hole.

Features and Benefits
  • Crimp pins are ideal components for making cable assemblies. They conform to the dimensions of the Mil-Spec parts; the same crimp tooling can be used to terminate the wires.

Crimp Pins

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
CONN PC PIN CIRC 0.094DIA GOLD3912-0-01-15-00-00-08-0CONN PC PIN CIRC 0.094DIA GOLD2653 - 즉시$1,915.00세부 정보 보기
CONN PC PIN CIRC 0.077DIA GOLD3914-0-01-15-00-00-08-0CONN PC PIN CIRC 0.077DIA GOLD1897 - 즉시$1,375.00세부 정보 보기
CONN PC PIN CIRC 0.063DIA GOLD3916-0-01-15-00-00-08-0CONN PC PIN CIRC 0.063DIA GOLD2565 - 즉시$1,328.00세부 정보 보기
CONN PC PIN CIRC 0.040DIA GOLD3920-0-01-15-00-00-08-0CONN PC PIN CIRC 0.040DIA GOLD5247 - 즉시$865.00세부 정보 보기
CONN PC PIN CIRC 0.030DIA GOLD3922-0-01-15-00-00-08-0CONN PC PIN CIRC 0.030DIA GOLD2410 - 즉시$664.00세부 정보 보기
게시 날짜: 2014-02-18