PIC18F87J72 High-Performance Microcontrollers
Microchip's PIC18F87J72 for single-phase, multi-function smart-metering and energy-monitoring applications
Microchip announces an 8-bit PIC18F87J72 MCU family for single-phase, multi-function smart-metering and energy-monitoring applications. Featuring a dual-channel, high-performance 16- and 24-bit AFE, the new MCUs provide an accurate, reliable, easy-to-use, and cost-effective solution for developing meters that exceed nternational Electrotechnical Commission (IEC) class 0.5 performance standards. The family includes 64 kB or 128 kB Flash program memory and 4 kB RAM to enable time-of-use and multi-tariff functions as well as a high level of peripheral integration, including an LCD driver, hardware real-time clock/calendar (RTCC) and a charge-time measurement unit (CTMU) that enables a capacitive-touch user interface. Energy-calculation firmware, a development board, and a reference design are available, providing a complete solution that lowers costs and shortens time to market for smart-metering and energy-monitoring applications.
- Dual-channel 16- and 24-bit AFE with ΔΣ A/D converters and high-gain PGAs for 90 dB SINAD and -101 dBc THD (to 35th harmonic) performance
- 12-bit, 12-channel, 100 ksps SAR A/D converter
- LCD driver for up to 132 pixels with voltage boost regulator
- Hardware RTCC
- CTMU for temperature sensing and capacitive touch
- Two analog comparators
- One master synchronous serial port (MSSP) supports SPI™ and I2C™
- Low-voltage detect (LVD)
- Two UARTs
- Four timers
- Two capture/compare/PWM (CCP)
- Up to 12 MIPS performance
- Internal oscillator support 31 kHz to 8 Hz and 4xPLL
- 8 x 8 single-cycle hardware multiply
- nanoWatt low power with run, idle, and sleep modes
- Brown-out-reset (BOR)
- Operating voltage range: 2.0 V to 3.6 V for digital and 12-bit ADC; 4.5 V to 5.5 V for 16- and 24-bit AFE
PIC18F87J72 High-Performance Microcontrollers
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F87J72-I/PT | IC MCU 8BIT 128KB FLASH 80TQFP | 0 - 즉시 | $9,992.27 | 세부 정보 보기 |