PIC16F132/PIC18 Q35 Microcontrollers
Microchip PIC16F132/PIC18 Q35 8-bit microcontrollers with integrated configurable logic for deterministic, real-time control
Microchip PIC16F132 and PIC18 Q35 microcontroller families integrate hardware-based configurable logic directly on the MCU, allowing designers to implement real-time control functions without relying solely on firmware execution. This approach enables faster response times, reduced CPU loading, and more deterministic system behavior compared to software only designs.
Both families incorporate configurable logic that can be used to monitor inputs, generate control signals, filter events, and manage timing critical functions independently of the CPU. On the PIC16F132, configurable logic cells (CLC) allow common glue logic and control functions to be implemented on chip, reducing external components and interrupting overhead. These logic blocks can operate alongside core analog peripherals such as ADCs with computation, comparators, and DACs to offload routine decision-making from firmware.
The PIC18 Q35 family expands this concept further with an enhanced configurable logic block (CLB) architecture, enabling more complex logic functions to run autonomously, including during low power modes. This makes PIC18 Q35 devices a strong fit for designs that require precise timing, custom digital interfaces, or always on monitoring while still maintaining software flexibility. Together, PIC16F132 and PIC18 Q35 provide a scalable platform for engineers looking to move time critical or repetitive logic into hardware without introducing external CPLDs or FPGAs.
- Integrated configurable logic (CLC on PIC16F132, CLB on PIC18 Q35) operating independently of the CPU
- Analog peripherals with computation support for closed loop and control applications
- Deterministic, low latency signal handling without firmware intervention
- Peripheral pin select for flexible I/O routing and easier board layout
- Enhanced code protection and nonvolatile configuration options
- Hardware-based control and sequencing
- Real-time signal monitoring and event detection
- Industrial and embedded control systems
- Custom interface and timing logic
PIC16F132 Microcontrollers
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F13254T-I/SS | 7KB FLASH, 512B RAM, CLB, PDID, | 2100 - 즉시 | $1,299.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13256-I/SS | 28KB FLASH, 2KB RAM, CLB, PDID, | 924 - 즉시 | $1,559.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13256-E/SS | 28KB FLASH, 2KB RAM, CLB, PDID, | 700 - 즉시 | $1,712.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13254-I/SP | 7KB FLASH, 512B RAM, CLB, PDID, | 410 - 즉시 | $2,951.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13255-I/SP | 14KB FLASH, 1KB RAM, CLB, PDID, | 397 - 즉시 | $3,012.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13274-I/P | 7KB FLASH, 512B RAM, CLB, PDID, | 405 - 즉시 | $4,418.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13276-I/P | 28KB FLASH, 2KB RAM, CLB, PDID, | 262 - 즉시 | $4,541.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13254-I/SS | 7KB FLASH, 512B RAM, CLB, PDID, | 977 - 즉시 | $1,269.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13255-I/SS | 14KB FLASH, 1KB RAM, CLB, PDID, | 887 - 즉시 | $1,391.00 | 세부 정보 보기 |
![]() | ![]() | PIC16F13256-I/3LW | 28KB FLASH, 2KB RAM, CLB, PDID, | 910 - 즉시 | $1,468.00 | 세부 정보 보기 |
PIC18F Q35 Microcontrollers
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F46Q35-I/P | 64KB FLASH, 4KB RAM, 128 BASIC L | 107 - 즉시 | $5,244.00 | 세부 정보 보기 |
![]() | ![]() | PIC18F26Q35-I/3LW | 64KB FLASH, 4KB RAM, 128 BASIC L | 125 - 즉시 | $3,210.00 | 세부 정보 보기 |
![]() | ![]() | PIC18F56Q35-I/6MX | 64KB FLASH, 4KB RAM, 128 BASIC L | 0 - 즉시 | $2,636.87 | 세부 정보 보기 |