IEEE 802.11 - Wi-Fi Modules/Development Kit

Microchip's Wi-Fi PICtail allows the designer to quickly create a direct connection to the Internet

IEEE 802.11 - Wi-Fi® Modules/Development KitMicrochip has added 802.11 wireless communications to its lineup of wireless technologies for the embedded market. Microchip has a Wi-Fi PICtail development board that adds 802.11 capabilities to Microchip's development platforms for the PIC18, PIC24, PIC32, and dsPIC families of microcontrollers. The PICtail development board contains the MRF24WB0MA FCC and Wi-Fi certified module. The Wi-Fi PICtail allows a designer to quickly create a direct connection to the internet by seamlessly connecting to standard 802.11b/g access points. In managing the connection, the MRF24WB0MA module controls the MAC and baseband layers and is connected to the host MCU via an SPI port. The 8-, 16-, or 32-bit Microchip MCU that resides on the microchip development board controls the TCP/IP networking stack and runs the system application.

Features
  • Compatible with PIC18, PIC24, PIC32, and dsPIC microcontrollers
  • IEEE 802.11b compliant wireless solution compatible with b/g/n routers
  • Supports infrastructure and ad hoc networks
  • MRF24WB0MA small footprint module integrated antenna, MAC, baseband, RF, and power amplifier
  • MRF24WB0MA/B module is FCC, IC, Wi-Fi certified, and ROHS, CE, and ETSI compliant, providing considerable cost savings and quick time to market
  • License-free TCP/IP stack supporting standard suite of Internet protocols
  • Built-in EZConfig application to facilitate network provisioning without a keyboard or display
  • Built-in ZeroConf (Bonjour, Avahi) application to simplify human interaction
  • Supports WEP, WPA, and WPA2 security protocols on module
  • Solutions as simple as a single PIC plus Wi-Fi module with power and passives

IEEE Wi-Fi Modules

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
RF TXRX MOD WIFI TH SMDMRF24WB0MA/RMRF TXRX MOD WIFI TH SMD0 - 즉시See Page for Pricing세부 정보 보기
RF TXRX MODULE WIFI U.FL SMDMRF24WB0MB/RMRF TXRX MODULE WIFI U.FL SMD0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2010-11-11