DM320005 Multimedia Expansion Board

Microchip's flexible solution for development of high impact user interfaces

DM320005 Multimedia Expansion BoardMicrochip's multimedia expansion board is an integrated yet flexible solution for the development of high impact user interfaces. The board comes with a 3.2" color TFT touch-screen display and interfaces to any PIC32 starter kit, allowing you to choose the device family that works best for you. Many industrial and consumer applications have a need for remote controls. DM320005 user's guide

The multimedia expansion board comes with an onboard FCC-certified WiFi™ module and can accommodate general purpose, Ethernet, and USB PIC32 starter kits. Other features include a 24-bit stereo audio codec, three-axis accelerometer, joystick, and microSD memory card slot. Simply connect any PIC32 starter kit to the multimedia expansion board, and you're ready to develop, program, and debug. For free demonstration software please visit MPLAB Harmony Software Framework.

Features
  • Attach any PIC32 starter kit (required)
  • Power via USB through the starter kit or external 9 V supply
  • Fast, high color images
  • Localized fonts
  • Visual prompts and buttons
  • 24-bit stereo audio
  • Speex voice playback
  • MP3 music
  • Touch screen buttons
  • 8-position joystick with fire button
  • 3-axis orientation / acceleration
  • FCC certified Wi-Fi
  • 10 / 100 Ethernet via PIC32 Ethernet starter kit
Contents (Note: Software is not provided in the box)
  • Multimedia expansion board
  • Information sheet with links to get started
  • Start card that directs user to web-based instructions for software download and installation

Associated Development Tools

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
PIC32 STARTER KIT W/ FPU PIC32MZDM320007PIC32 STARTER KIT W/ FPU PIC32MZ80 - 즉시$287,644.00세부 정보 보기
PIC32 STARTER KIT W/ FPU PIC32MZDM320007-CPIC32 STARTER KIT W/ FPU PIC32MZ58 - 즉시$281,467.00세부 정보 보기
ADAPTER BOARD MEB/II UART TO USBAC320101ADAPTER BOARD MEB/II UART TO USB4 - 즉시$78,443.00세부 정보 보기
게시 날짜: 2010-11-04