SiC Schottky Diode Series 1200 V Automotive-Grade SiC Rectifiers in Various Package Sizes

Micro Commercial Components AEC-Q101 qualified 1200 V SiC Schottky barrier diodes offer ultra-low switching loss and high-temperature power conversion

Image of MCC 1,200 V Automotive-Grade SiC Rectifiers in DPAK and TO-220AC PackagesThe Micro Commercial Components Gen4 1200 V silicon carbide (SiC) Schottky diode series is a family of automotive-qualified SiC Schottky barrier diodes engineered to deliver superior efficiency, negligible reverse recovery, and stable high-temperature performance for demanding power systems. Available in DPAK and TO-220AC packages, this series supports both compact surface-mount designs and high-power through-hole applications requiring strong thermal dissipation and electrical robustness.

Utilizing advanced junction barrier Schottky (JBS) technology, these devices combine the fast switching characteristics of Schottky diodes with improved leakage control and surge robustness. The series provides forward voltage as low as 1.38 V, leakage current down to 0.1 µA, capacitive charge as low as 10.2 nC, and operation up to +175°C junction temperature, enabling designers to reduce switching losses, increase efficiency, and improve power density in power factor correction stages, industrial power supplies, solar inverters, EV charging systems, and motor drives.

Features
  • Zero reverse recovery current, eliminating reverse recovery losses and improving high-frequency efficiency
  • AEC-Q101 qualified, ensuring reliability for automotive and harsh-environment applications
  • 1200 V VRRM rating, supporting high-voltage rectification and power conversion architectures
  • Forward voltage as low as 1.38 V, minimizing conduction losses and thermal stress
  • Ultra-low leakage current (down to 0.1 µA) for improved high-temperature stability
  • High surge capability up to 85 A, supporting demanding load transients
  • Capacitive charge as low as 10.2 nC, reducing switching energy loss in fast-switching circuits
  • Operating junction temperature range: -55°C to +175°C, enabling high-temperature system design
  • Positive temperature coefficient, helping prevent thermal runaway
  • RoHS and halogen-free, compliant with global environmental standards
Applications
  • Switching power supplies (SMPS)
  • Power factor correction (PFC)
  • Solar inverters
  • Industrial power systems
  • EV charging infrastructure
  • Motor drives and traction systems

SiC Schottky Diode Series 1200 V Automotive-Grade SiC Rectifiers in Various Package Sizes

이미지제조업체 부품 번호제품 요약전류 - 평균 정류(Io)주문 가능 수량가격세부 정보 보기
신제품
SIC SCHOTTKY DIODE,DPAK
SICU10120XG4JQ-TPSIC SCHOTTKY DIODE,DPAK34A2500 - 즉시$6,873.00세부 정보 보기
신제품
SIC SCHOTTKY DIODE,DPAK
SICU02120G4JQ-TPSIC SCHOTTKY DIODE,DPAK7A2490 - 즉시$2,811.00세부 정보 보기
신제품
SIC SCHOTTKY DIODE,TO-220AC
SIC10120G4JQ-BPSIC SCHOTTKY DIODE,TO-220AC31A998 - 즉시$7,351.00세부 정보 보기
게시 날짜: 2026-04-07