MLX92215 2nd Generation Hall Effect Latch Switch

Melexis Technologies' MLX92215 3-wire Hall effect latch switch sensor for automotive applications

Image of Melexis Technologies' MLX92215 2nd Generation Hall-Effect Latch SwitchThe Melexis MLX92215 is a 2nd generation complementary metal oxide semiconductor (CMOS) Hall effect latch for health, industrial, and consumer applications. Each sensor has an integrated voltage regulator, Hall sensor with advanced offset cancellation system, and an open-drain output driver. The voltage regulator operates from 2.7 V to 24 V and with the built-in reverse voltage protection. A serial resistor or diode on the supply line is not required so even remote sensors can be specified for low voltage operation down to 2.7 V while being reverse voltage tolerant. The MLX92215 has an operational temperature range of -40°C to +150°C and they come in industry standard TO92 and TSOT-23 packages. These sensors are ideal for e-bikes, motorcycles, and 3-phase BLDC motors.

Features
  • Very high magnetic sensitivity: +3 mT typical
  • Wide operating voltage range from 2.7 V to 24 V
  • Chopper-stabilized amplifier stage
  • High ESD rating/excellent EMC performance
  • Built-in negative temperature coefficient: -1.100 ppm/ °C
  • Temperature range: -40°C to +150°C
  • Packages: TO92 and TSOT-23
Applications
   
  • Automotive
  • Medical/healthcare
  • E-bikes
 
  • Motorcycles
  • 3-phase motors

MLX92215 Hall-Effect Latch Switch

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
PROGRAMMER FOR HALL EFFECT SNSRPTC-04PROGRAMMER FOR HALL EFFECT SNSR53 - 즉시$1,630,917.00세부 정보 보기
PTC04 DAUGHTERBOARD 922XXPTC04-DB-922XXPTC04 DAUGHTERBOARD 922XX2 - 즉시$200,726.00세부 정보 보기
게시 날짜: 2017-04-17