115/230 VAC Dual Voltage AC Fans
Mechatronics' dual voltage AC fans can accept either 115 VAC or 230 VAC in the same motor
Mechatronics offers a number of AC fan models that can accept either 115 VAC or 230 VAC in the same motor. These dual voltage fan models come with four lead wires. The dual voltage option gives the flexibility to use one fan for 115 V or 230 V applications by switching the wire connection configuration.
Sizes available include 60 mm2 x 30 mm, 80 mm2 x 25 mm, 80 mm2 x 38 mm, 92 mm2 x 38 mm, 120 mm2 x 38 mm, 172 mm x 150 mm x 38 mm, 172 mm x 150 mm x 51 mm, 172 mm x 150 mm x 55 mm, 180 mm2 x 90 mm, 254 mm2 x 89 mm, and 254 mm2 x 107 mm.
| Features | Applications | |
|
|
Dual Voltage AC Fan
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | UF12A12/23-BWHR | FAN AXIAL 120X38MM 115/230VAC | 100 - 즉시 | $40,664.00 | 세부 정보 보기 |
![]() | ![]() | UF18JC12/23-BWHR | FAN AXIAL 180X90MM 115/230VAC | 19 - 즉시 | $186,085.00 | 세부 정보 보기 |
![]() | ![]() | UF15PC12/23-BWHR | FAN 172X150X51MM 115/230VAC | 17 - 즉시 | $81,498.00 | 세부 정보 보기 |
![]() | ![]() | UF15KC12/23-BWHR | FAN 172X150X55MM 115/230VAC | 128 - 즉시 | $87,058.00 | 세부 정보 보기 |