Wearable Products

Analog Devices' wearable products offer ultra-small size and low power consumption

Image of Analog Devices' Wearable ProductsAnalog Devices' wearables portfolio of standard products feature the lowest power consumption and the smallest packages available. These devices were designed to meet the demanding design requirements needed save space and prolong battery life in wearables.

Power (Buck/Boost/LDO)
Analog Devices' wearables and IoT portfolio offers a variety of low-power, small-size power supply options. High efficiency, high integration, low-noise, and tiny packages make their step-up and step-down switching regulators solutions along with high-accuracy, low-noise, low-dropout linear regulators ideal for today’s mobile and wearable markets.

Operational Amplifiers
Analog Devices' broad range of op amps includes a unique combination of high-speed, precision, low-noise, and low-voltage operation. Highest precision, lowest noise amps drive high resolution ADCs and support the highest system accuracy. Low offset voltages and low drift enhance system accuracy making them ideal for high-precision applications. Small packaging and lowest power consumption available make all these options ideal for portable consumer and medical applications.

Comparators
Analog Devices comparators offer smallest size and lowest power. Their portfolio of low-cost, small size comparators offer a wide range of propagation delay versus power options and are ideal for system monitoring/supply voltage sanity checks. These devices are well-suited for the design challenges associated with wearable and IoT designs.

Current Sense Amplifiers
High-side and low-side current-sense amplifiers feature very low input offset voltage and wide common mode voltage to provide accurate measurements over a wide dynamic range. Low input offset voltage supports high-precision measurements. High-side or low-side sensing amps with a wide range of common mode voltage, from below ground to 76 V, enable accurate measurements for many applications.

Voltage Reference
An industry-leading portfolio of shunt and series voltage reference ICs offer low-noise operation, excellent initial accuracy, and the lowest drift over time and temperature. Tiny series and shunt references with very low input current are ideal for portable and hand-held devices. Analog Devices' low temperature coefficient, low noise references are capable of driving the industry’s highest performance 24-/20-/18-/16-bit ADCs.

Supervisory
Pushbutton controllers and switch debouncers are the simplest and most cost-effective solutions for microprocessor supervision and manual reset. Features such as ESD protection, low-power operation, and small packages make them ideal for harsh environments and portable applications. The wide selection of microprocessor-reset circuits offers industry-leading precision. Analog Devices' complete portfolio of watchdog timers includes both factory-preset and user-selectable reset voltages, multiple timeout options, and different output configurations.

Data Conversion (ADC/DAC)
Precision ADCs feature high accuracy at low power. Analog Devices' broad selection of precision SAR and sigma-delta ADCs features best-in-class combinations of high-resolution, fast data-rate, low power, and small packages to support all high-accuracy measurement needs. Their comprehensive portfolio of space-saving digital-to-analog converters features low-power operation, internal references, and buffered and unbuffered outputs to support all power conscious design needs.

Benefits

  • Large portfolio of low-cost, low-power devices with small packages provides options for many applications
  • Optimized functionality
  • Ultra-low quiescent currents ideal for small portables devices increase battery life
  • Ultra-tiny packages offer the industry’s smallest size currently available
게시 날짜: 2016-09-27

Featured Op-Amps

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC OPAMP GP 1 CIRCUIT SC70-6MAX9911EXT+TIC OPAMP GP 1 CIRCUIT SC70-69649 - 즉시$2,935.00세부 정보 보기
IC OPAMP GP 1 CIRCUIT SC70-5MAX4470EXK+TIC OPAMP GP 1 CIRCUIT SC70-50 - 즉시
22500 - 공장 재고
$5,198.00세부 정보 보기
IC OPAMP GP 2 CIRCUIT 9WLPMAX4038EBL+TIC OPAMP GP 2 CIRCUIT 9WLP2948 - 즉시
2500 - 공장 재고
$7,078.00세부 정보 보기

Featured Comparators

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC COMPARATOR 1 GEN PUR SOT23-5MAX9061EUK+TIC COMPARATOR 1 GEN PUR SOT23-52499 - 즉시
35000 - 공장 재고
$2,431.00세부 정보 보기
IC COMPARATOR 1 GEN PUR SC70-5MAX985EXK+TIC COMPARATOR 1 GEN PUR SC70-514477 - 즉시$6,238.00세부 정보 보기
IC COMPARATOR 1 GEN PUR SOT23-5MAX9060EUK+TIC COMPARATOR 1 GEN PUR SOT23-50 - 즉시$2,431.00세부 정보 보기

Featured Current Sense Amplifiers

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC CURRENT SENSE 1 CIRCUIT 8UMAXMAX9929FAUA+IC CURRENT SENSE 1 CIRCUIT 8UMAX138 - 즉시$5,855.00세부 정보 보기
IC CURR SENSE 1 CIRCUIT SOT23-5MAX9634HEUK+TIC CURR SENSE 1 CIRCUIT SOT23-54931 - 즉시
22500 - 공장 재고
$4,112.00세부 정보 보기
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634TERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4426 - 즉시$4,112.00세부 정보 보기
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634FERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4569 - 즉시
77500 - 공장 재고
$4,174.00세부 정보 보기

Featured Voltage References

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC VREF SERIES 0.4% SOT23-3MAX6018BEUR16+TIC VREF SERIES 0.4% SOT23-33720 - 즉시$7,705.00세부 정보 보기
IC VREF SERIES 0.2% 8SOICMAX6029ESA41+IC VREF SERIES 0.2% 8SOIC107 - 즉시
31800 - 공장 재고
$14,050.00세부 정보 보기
IC VREF SERIES 0.4% SOT23-3MAX6018BEUR21+TIC VREF SERIES 0.4% SOT23-34374 - 즉시$6,910.00세부 정보 보기

Featured Temperature Sensing

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
SENSOR DIGITAL -55C-150C 8TDFNMAX31725MTA+SENSOR DIGITAL -55C-150C 8TDFN12640 - 즉시$6,773.00세부 정보 보기
SENSOR DIGITAL -55C-125C SOT23-5DS1775R+T&RSENSOR DIGITAL -55C-125C SOT23-56250 - 즉시$5,550.00세부 정보 보기

Featured Low Power ADCs

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC ADC 12BIT 16-QSOPMAX11614EEE+IC ADC 12BIT 16-QSOP887 - 즉시
7100 - 공장 재고
$15,257.00세부 정보 보기
IC ADC 12BIT 16-QSOPMAX11617EEE+IC ADC 12BIT 16-QSOP2164 - 즉시
81200 - 공장 재고
$20,455.00세부 정보 보기
IC ADC 12BIT 16-QSOPMAX11616EEE+IC ADC 12BIT 16-QSOP443 - 즉시
5100 - 공장 재고
$20,853.00세부 정보 보기

Featured Low Power DACs

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC DAC 12BIT 14-TSSOPMAX5815BAUD+IC DAC 12BIT 14-TSSOP2954 - 즉시
23616 - 공장 재고
$19,783.00세부 정보 보기
IC DAC 10BIT 20-TSSOPMAX5724AUP+IC DAC 10BIT 20-TSSOP0 - 즉시See Page for Pricing세부 정보 보기
IC DAC 12BIT 14-TSSOPMAX5815AAUD+IC DAC 12BIT 14-TSSOP0 - 즉시See Page for Pricing세부 정보 보기

Featured Low Power LNAs

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC RF AMP GPS 1575.42MHZ 4WLPMAX2686EWS+TIC RF AMP GPS 1575.42MHZ 4WLP6628 - 즉시$3,348.00세부 정보 보기

Featured Power Products

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC REG BOOST ADJ 400MA TSOT23-5MAX1722EZK+TIC REG BOOST ADJ 400MA TSOT23-5229 - 즉시$8,194.00세부 정보 보기