MAX34461 PMBus 16-Channel Voltage Monitor and Sequencer

Analog Devices' MAX34461 provides unparalleled sequencing, monitoring, and "Black Box" fault logging of up to 16 POL power supplies

Image of Analog Devices' MAX34461 PMBus 16-Channel Voltage Monitor and SequencerAnalog Devices' MAX34461 is a system monitor, capable of managing up to 16 power supplies. The power-supply manager monitors the power-supply output voltages and constantly checks for user-programmable overvoltage and undervoltage thresholds. If a fault is detected, the device automatically shuts down the system in an orderly fashion. The device can sequence the supplies in any order at both power-up and power-down. With the addition of external current DACs, the device has the ability to close-loop margin the power-supply output voltages up or down to a user-programmable level. The device contains an internal temperature sensor and can support up to four external remote temperature sensors. Once configured, the device can operate autonomously without any host intervention.

Features
  • Supports up to five temperature sensors (one internal/four remote)
  • Expandable channel operation with parallel devices
  • Up to 16 GPOs
  • No external clocking required
  • 3.0 V to 3.6 V supply voltage
Applications
  • Base stations
  • Network switches/routers
  • Servers
  • Smart grid network systems

MAX34461 PMBus 16-Channel Voltage Monitor and Sequencer

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
IC PWR MONITOR/SEQUENCER 48TQFNMAX34461ETM+IC PWR MONITOR/SEQUENCER 48TQFN0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2013-03-26