437 Series Fuse

1206 size lead-free, halogen free, high temperature very fast-acting thin-film fuse from Littelfuse

Image of Littelfuse's 437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Thin-Film FuseLittelfuse's 1206 size lead-free, halogen free, high temperature very fast-acting thin-film fuse has been designed specifically to provide over current protection to circuits that see high working ambient temperatures (up to 150°C). The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I2T values typical of the Littelfuse thin-film fuse family ensure high inrush current withstand capability.

Features
  • Suitable for both leaded and lead-free reflow / wave soldering
  • Operating temperature -55°C to +150°C
  • 100% lead-free and RoHS-compliant
Applications
  • Automotive electronics
  • LCD displays / servers
  • Printers / scanners
  • Data modems

437 Series

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
FUSE BRD MT 250MA 125VAC/VDC0437.250WRFUSE BRD MT 250MA 125VAC/VDC22781 - 즉시$2,247.00세부 정보 보기
FUSE BRD MT 375MA 125VAC/VDC0437.375WRFUSE BRD MT 375MA 125VAC/VDC17809 - 즉시$2,247.00세부 정보 보기
FUSE BRD MNT 1A 63VAC 63VDC 12060437001.WRFUSE BRD MNT 1A 63VAC 63VDC 120640686 - 즉시$2,767.00세부 정보 보기
FUSE BRD MNT 3A 32VAC 35VDC 12060437003.WRFUSE BRD MNT 3A 32VAC 35VDC 120622198 - 즉시$2,767.00세부 정보 보기
FUSE BRD MNT 2A 63VAC 63VDC 12060437002.WRFUSE BRD MNT 2A 63VAC 63VDC 120616823 - 즉시$2,767.00세부 정보 보기
FUSE BRD MNT 5A 32VAC 35VDC 12060437005.WRFUSE BRD MNT 5A 32VAC 35VDC 12065766 - 즉시$2,767.00세부 정보 보기
FUSE BRD MNT 8A 32VAC 35VDC 12060437008.WRFUSE BRD MNT 8A 32VAC 35VDC 12064182 - 즉시$2,767.00세부 정보 보기
FUSE BRD MNT 7A 32VAC 35VDC 12060437007.WRFUSE BRD MNT 7A 32VAC 35VDC 12064086 - 즉시$2,767.00세부 정보 보기
FUSE BOARD MOUNT 500MA 63VAC/VDC0437.500WRFUSE BOARD MOUNT 500MA 63VAC/VDC13667 - 즉시$2,247.00세부 정보 보기
FUSE BRD MNT 4A 32VAC 35VDC 12060437004.WRFUSE BRD MNT 4A 32VAC 35VDC 12065985 - 즉시$2,767.00세부 정보 보기
게시 날짜: 2009-04-13