MX19 Series Connectors
Small, waterproof relay connectors from JAE
JAE Electronics' small, waterproof relay connectors are designed for use in automotive applications. These connectors will withstand harsh environments and provide improved harness assembly processes thanks to grommets with rear covers. Small, proven two-plate spring mechanisms improve contact reliability.
Features
- Mechanical lock mechanism prevents incomplete mating and improved insertion and removal
- Improved harness assembly and insertion of terminals into housing thanks to a grommet with rear cover
- Rear cover protects the grommet from damage on terminal insertion, withstands cable flaps, and improves waterproof reliability
- Terminals have two-plate spring mechanisms with long beam lengths, which results in low force insertion and stress dispersion. The highly reliable contact mechanism can withstand the particular types of vibration caused by an automobile.
Specifications
- Contact pitch: 2.5 mm
- Number of positions: 2, 4
- Rated current: 5A
- Dielectric withstanding voltage: 1000 VAC rms (1 minute)
- Insulation resistance: 100 MΩ min.
- Contact resistance: 10 mΩ max. (initial)
- Operating temperature range: -40°C to +105°C
- Waterproof: compliant with JIS D0203 S1
- Applicable cable (cable type): CAVS: 0.3 to 0.5mm2/AVSS: 0.5mm2
MX19 Series Connectors
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 전선 게이지 | 주문 가능 수량 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MX19S10K451 | CONN SOCKET 20-22AWG CRIMP TIN | 20AWG ~ 22AWG | 160388 - 즉시 | 세부 정보 보기 |
![]() | ![]() | MX19004P51 | CONN PLUG HSG 4POS 2.50MM | 0.098"(2.50mm) | 5544 - 즉시 | 세부 정보 보기 |
![]() | ![]() | MX19002S51 | CONN RCPT HSG 2POS 2.50MM | 0.098"(2.50mm) | 5185 - 즉시 | 세부 정보 보기 |
![]() | ![]() | MX19004S51 | CONN RCPT HSG 4POS 2.50MM | 0.098"(2.50mm) | 6874 - 즉시 | 세부 정보 보기 |
![]() | ![]() | MX19P10K451 | CONN PIN 20-22AWG CRIMP TIN | 20AWG ~ 22AWG | 51731 - 즉시 | 세부 정보 보기 |
![]() | ![]() | M19S09K3F2 | CONN SOCKET 20AWG CRIMP TIN | 20AWG | 14103 - 즉시 | 세부 정보 보기 |
![]() | ![]() | MX19002P51 | CONN PLUG HSG 2POS 2.50MM | 0.098"(2.50mm) | 4469 - 즉시 | 세부 정보 보기 |
![]() | ![]() | C2777-M19S09K3F2-AWG20-900 | CRIMPED WIRE AWG20 900MM | 주석 | 249 - 즉시 | 세부 정보 보기 |
![]() | ![]() | MX19004S52 | CONN RCPT HSG 4POS 2.50MM | 0.098"(2.50mm) | 2015 - 즉시 | 세부 정보 보기 |
![]() | ![]() | M19P09K3F2 | CONN SPLIT PIN 20AWG CRIMP TIN | 20AWG | 59762 - 즉시 | 세부 정보 보기 |