DX4 Series Micro-USB

JAE Electronics' DX4 series compatible with Micro-USB cables

DX4 Series Micro-USBJAE Electronics' DX4 series Micro-USB connector is fully compatible with the universal serial bus Micro-USB cables and connectors' specification, revision 1.01, specified by the USB Implementers Forum, Inc.

This connector is compact in size, 2.35mm in height and 5mm in depth, compared to a conventional mini-USB connector, which is generally 3.9mm in height and 9.2mm in depth. The DX4 Series is available in a surface mount type package. It has a Type B connector for peripheral device connection with a high strength stainless steel structure for enhanced twisting resistance.

Specifications:

  • Number of positions: 5
  • Current rating: Vbus, GND: 1.8A; others: 0.5A
  • Rated voltage: 30 VAC rms
  • Operating Temperature: -30°C to 80°C
  • Durability: 10,000 times
게시 날짜: 2010-04-12