ISL8201M Power Conversion Module

Highly integrated power module saves space, reduces cost, and simplifies design

Image of Renesas' ISL8201M Power Conversion ModuleRenesas' ISL8201M is a high-efficiency, low-noise DC/DC power solution in a thermally enhanced QFN package. Included in the package is a high performance PWM controller capable of switching at 600 kHz, power MOSFETs, an inductor, and all the passive components required for a complete DC/DC power solution. The ISL8201M simplifies power supply design, as only minimal external components are needed to implement a complete power solution.

This small form factor saves considerable board space while the high integration reduces procurement and placement costs in various applications such as telecommunication, data communication, electronic data processing, wireless network systems, medical and instrumentation, and point-of-load applications based on a distributed-bus architecture. Additionally, an onboard input filter supports ultra-low noise operation, which reduces EMI.

Features
  • Complete switch mode power supply
  • Bias voltage range from +4.5 V to +14.4 V
    • Wide input voltage range from 1 V up to 20 V
  • 10 A DC output current, 17 A peak output current
  • Adjustable +0.6 V to +5 V output range
  • Up to 95% efficiency
  • Simple voltage mode control
  • Fixed 600 kHz switching frequency
  • Fast transient response
  • Enable function option
  • Pre-biased output start-up capability
  • Internal soft-start
  • Overcurrent protection by low-side MOSFET RDS(ON) sensing (non-latching, auto-recovery)
  • Small footprint, low profile surface mount QFN package (15 mm x 15 mm x 3.5 mm)
  • Lead free
Applications
  • Servers
  • Industrial equipment
  • Point of load regulation
  • Other general purpose step-down DC/DC
  • Telecom and datacom applications

ISL8201M Evaluation Board

이미지제조업체 부품 번호제품 요약출력 및 유형전력 - 출력주문 가능 수량가격세부 정보 보기
EVAL BOARD FOR ISL8201MISL8201MEVAL1ZEVAL BOARD FOR ISL8201M1개 비분리형 출력-0 - 즉시See Page for Pricing세부 정보 보기
게시 날짜: 2013-07-02