150 V and 200 V HEXFET® Power MOSFETs

Infineon Technologies introduces their MOSFETs with low gate charge for industrial applications

Image of International Rectifier's 150V and 200V HEXFET® Power MOSFETs Infineon Technologies' 150 V and 200 V HEXFET power MOSFETs are targeted for hard switched and/or high frequency circuits such as SMPS, UPS, and inverters. These parts offer very low gate charge (QG) and are optimized for fast switching circuits where switching losses are critical. These parts are available in TO-220, D2PAK, TO-262, DPAK, and IPAK.

Features and Benefits
  • The devices are optimized to offer very low gate charge (QG) and are targeted for any application where low input capacitance and low gate drive are needed
  • The devices are suitable as a primary switch for isolated DC/DC converters for telecom, or driving light load efficiency in any advanced DC/DC application
  • The 150 V devices have up to 59% lower total gate charge and the 200 V devices have up to 33% lower total gate charge than competing devices on the market
Applications
  • High efficiency synchronous rectification in SMPS
  • Uninterruptible power supply
  • High speed power switching
  • Hard switched and high frequency circuits
게시 날짜: 2012-06-29