ChromaLit™ XT

Intematix introduces ChromaLit XT remote phosphor light source with round, square, and linear options

Image of Intematix's ChromaLit™ XTIntematix ChromaLit XT offers powerful elegance for brilliant lighting design. Power comes from a very high operating temperature and efficiency enabling thousands of lumens from a small light emitting area, ideal for spots and other lighting modules. Elegance is a result of ChromaLit XT's neutral off-state color making it the first choice for attractive light fixture designs. With reliability second to none, ChromaLit XT offers a new range of long life applications in downlights, pendants, troffers, high bay, and outdoor lighting.

Features and Benefits
  • High operating temperature/high lumen output
  • Off-state neutral color
  • Meets V0 flammability requirement and UV resistant
  • Streamlined supply and production of luminaires
  • Up to 30% higher system efficiency compared to conventional LED lighting designs lighting products and systems
  • Glare-free and uniform light quality
  • High CRI
  • Unprecedented design freedom for solid state lighting products and systems
  • Consistent color matching
  • Powered by radiant energy from blue LEDs, lasers and OLEDs
Applications
  • Spots and floods
  • Downlights
  • Track lighting
  • High temperature and high intensity applications
  • LED modules
  • High bay and industrial lighting
  • Entertainment lighting
  • Outdoor street and area lighting
  • Task lighting
  • Troffers and ceiling tiles

ChromaLit™ XT

이미지제조업체 부품 번호제품 요약CCT(K)변환 효율(lm/Wrad)(통상)시야각주문 가능 수량세부 정보 보기
CHROMALIT XT LINEARCL-840-L152-XTCHROMALIT XT LINEAR4000.0215-346 - 즉시세부 정보 보기
CHROMALIT ROUND 23MM DIACL-835-R23-XTCHROMALIT ROUND 23MM DIA3500.0205-0 - 즉시세부 정보 보기
CHROMALIT ROUND 23MM DIACL-930-R23-XTCHROMALIT ROUND 23MM DIA3000.0165-0 - 즉시세부 정보 보기
CHROMALIT ROUND 34MM DIACL-835-R34-XTCHROMALIT ROUND 34MM DIA3500.0205-0 - 즉시세부 정보 보기
CHROMALIT ROUND 34MM DIACL-930-R34-XTCHROMALIT ROUND 34MM DIA3000.0165-0 - 즉시세부 정보 보기
게시 날짜: 2012-06-29