Pro Series LED Panels

Inspired LED offers a complete plug-and-play lighting solution with their pro series LED panels

Image of Inspired LED's Pro Series LED Panels Inspired LED's pro series LED panels are an ideal low-voltage LED lighting solution for any application, from under cabinet task lights in the kitchen to accent lighting on shelves or display cases. These rigid, low-profile panels are easily combined with Inspired LED accessories to create the perfect system for any home or business.

Features
  • Low cost modular design
  • Simple plug-and-play installation
  • Low energy consumption
  • Rated to last up to 100,000 hrs
  • UV and IR free
  • Dimmable with compatible systems
Specifications
  • Input: 12 VDC class 2 power
  • 3.5 mm x 1.3 mm input jacks
  • Dimensions: 8.75" x 0.5" x 0.25" or 16.5" x 0.5" x 0.25"
  • Color temp: warm ≈ 3000 K, pure ≈ 4300 K, or cool ≈ 6000 K
  • Lumen/ft: warm ≈ 145 lm, pure ≈ 135 lm, cool ≈ 165 lm
  • CRI: 83-85

Pro Series LED Panels

이미지제조업체 부품 번호제품 요약CCT(K)주문 가능 수량가격세부 정보 보기
21 LED PRO SERIES DELUXE KIT - P358221 LED PRO SERIES DELUXE KIT - P4200K2 - 즉시$83,984.00세부 정보 보기
21 LED PRO SERIES SUPER DELUXE K482921 LED PRO SERIES SUPER DELUXE K3000K2 - 즉시$207,104.00세부 정보 보기
21 LED PRO SERIES SUPER DELUXE K483021 LED PRO SERIES SUPER DELUXE K6000K6 - 즉시$216,340.00세부 정보 보기
21 LED PRO SERIES SUPER DELUXE K358321 LED PRO SERIES SUPER DELUXE K4200K6 - 즉시$207,104.00세부 정보 보기
21 LED PRO SERIES DELUXE KIT - W482721 LED PRO SERIES DELUXE KIT - W3000K0 - 즉시$83,984.00세부 정보 보기
21 LED PRO SERIES DELUXE KIT - C482821 LED PRO SERIES DELUXE KIT - C6000K1 - 즉시$83,984.00세부 정보 보기
게시 날짜: 2016-09-08