FH41 and FH48 Series FFC Connectors

FH41 and FH48 Series FFC connectors for high speed transmission from Hirose

Image of Hirose Electric's FH41 and FH48 Series FFC ConnectorsThe FH41 and FH48 series from Hirose use shielded FFC and have 5 signal contacts to one ground contact. Both connectors feature a robust locking mechanism and accommodate "side-catchers" on the FFC. The FH41 is a horizontal-style connector and the FH48 is a vertical-style and since they share a common FFC layout, these two connectors can be used together to solve challenging application demands.

FH48 series pin counts are available in: 31-, 40-, and 50-positions. FH41 series pin counts are available in: 28-, 30-, 31-, 40-, 50-, and 68-positions. Both series have a contact pitch of 0.5 mm, rated current capacities of 0.5 amps, and are RoHS-compliant and halogen-free.

Features
  • Accepts impedance matched, shielded FFC with ground contacts
  • Differential impedance of 100 Ω ± 10% (1 Gbps)
  • Ground pitch: 2.5 mm (1 ground pin per 5 signal pins)
  • Robust lock structure
  • Pin counts: 28, 40, 50, and 68
  • "Side Catcher" tabs on FFC provide for high connection reliability
  • FFC layout is common between FH41 and FH48
  • RoHS-compliant
Applications
  • Test and measurement equipment
  • LCD and board-to-board applications in medical devices/machines
  • Industrial equipment
  • Consumer electronics and other devices that need small, rugged, and reliable connectors
게시 날짜: 2013-07-02