EM12M Series Connector

Hirose offers the EM12M series power connector, with a current rate up to 90 A capacity

Image of Hirose EM12M Series ConnectorThe EM12M series power connector is a welcome addition to the Hirose Electric family of power connectors. A single-position connector, the EM12M features easy snap-in locking with an auditory click and can handle up to 90 A. This series is designed with multiple contact points that generate high reliability, high current carrying capacity, and low resistance. It also features finger protection to prevent accidental electric shock to operators. 

Cables are attached using industry-standard ring terminals and crimp tools, which simplifies assembly. In addition, mating keys and colored housings are provided to prevent mis-mating. Operating temperature is -25°C to +105°C with a rated voltage of 600 VAC/DC, contact resistance of 0.5 mΩ maximum (DC 1 A), and it is rated for 30 mating cycles. 

Features Applications
  • Supports 90 A using 22 mm² cable
  • Quick and secure snap-in lock mechanism
  • Safety design with finger protection
  • Crimp termination with commercially-available crimp tool
  • Keying and colored housings prevent mis-mating
  • TÜV, UL certified
  • Power controller inverters
  • Storage batteries
  • Medical equipment
  • BTS
  • Robot controllers
  • UPS

EM12M Series

이미지제조업체 부품 번호제품 요약접점 개수주문 가능 수량가격
CONN PLUG HSG MALE 1POS INLINEEM12MP-1PCBCONN PLUG HSG MALE 1POS INLINE1(전원)3 - 즉시$20,633.00세부 정보 보기
CONN PLUG HSG MALE 1POS INLINEEM12MP-1PCA(10)CONN PLUG HSG MALE 1POS INLINE1(전원)0 - 즉시$22,008.00세부 정보 보기
CONN RCPT HSG FMALE 1POS PNL MTEM12MR-1SCBCONN RCPT HSG FMALE 1POS PNL MT1(전원)0 - 즉시$63,166.00세부 정보 보기
CONN RCPT HSG FMALE 1POS PNL MTEM12MR-1SCA(10)CONN RCPT HSG FMALE 1POS PNL MT1(전원)0 - 즉시$69,189.00세부 정보 보기
게시 날짜: 2015-09-15