EVW Series Power Modules

OmniOn Power offers their eighth-brick DC-DC converter power modules

Image of OmniOn Power's EVW Series Power Modules OmniOn Power's EVW series 120 W class eighth-brick power modules are targeted for power distribution and intermediate bus architectures in a broad range of OEM communications equipment. Additionally, they are well suited for wireless infrastructure equipment, access and optical network infrastructure, and enterprise systems, including PoE applications.

The EVW010 series DC-DC converters use the latest cost optimized technology and are designed for regulated single output voltages of 12.0 VDC. Convenient packaging options combined with open-frame construction enable designers to develop cost- and space-efficient solutions. Standard features include remote On / OFF, remote sense, output voltage adjustment, overvoltage, overcurrent, and over-temperature protection. Options include heat plate versions, SMT connections, and reduced length through-hole pins.

Features
  • Tightly regulated output
  • Constant switching frequency
  • Positive remote ON / OFF logic
  • Input under / overvoltage protection
  • Output overcurrent and overvoltage protection
Applications
  • Distributed power architectures
  • Wireless networks
  • Access and optical network equipment
  • Enterprise networks, including Power over Ethernet (PoE)

EVW Series

이미지제조업체 부품 번호제품 요약전압 - 입력(최소)전압 - 입력(최대)주문 가능 수량가격
DC DC CONVERTER 12V 120WEVW010A0B41ZDC DC CONVERTER 12V 120W36V75V373 - 즉시$73,551.00세부 정보 보기
게시 날짜: 2012-06-29