High Durability USB A 2.0 and 3.0 Connectors

GCT’s performance USB connectors with enhanced current ratings and mating cycles

Image of GCT's High Durability USB A 2.0 and 3.0 ConnectorsThe USB1130 and USB1135 are two GCT connectors perfect for fast charging and high traffic applications due to the extended mating cycle properties and enhanced current rating over standard products.

The USB1130 is a USB A 2.0 connector tested to 10,000 mating cycles, and the USB1135 is a 3.0 variant with 20,000 cycles tested. Increased durability is achieved by improved retention forces from a stainless-steel construction used for the shell of each connector. This makes the USB1130 over six times more durable than standard USB A 2.0, and the USB1135 twice as durable than standard USB A 3.0.

In addition to the increased mating cycle specification, both connectors are 3 A-rated, double that of comparable products giving designs the option for quick charge functionality. Available in top mount, through-hole configuration with two kinked shell stakes for retention in the PCB while processing.

Features
  • USB1130
    • USB Type-A 2.0
    • 10,000 mating cycles
    • 3 A current rating
    • 4-pin configuration
    • Horizontally mounted socket
    • Stainless steel tabs
    • 2 sprung PCB shell stakes
  • USB1135
    • USB Type-A 3.0
    • 20,000 mating cycles
    • 3 A current rating
    • 9-pin configuration
    • Horizontally mounted socket
    • Stainless steel tabs
    • 2 sprung PCB shell stakes

High Durability USB A 2.0 and 3.0 Connectors

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
USB A 2.0 SKT RA HIGH LIFE 15U"USB1130-15-AUSB A 2.0 SKT RA HIGH LIFE 15U"0 - 즉시$1,174.00세부 정보 보기
USB A 3.0 SKT RA HIGH LIFE 15U"USB1135-15-9-L-BUSB A 3.0 SKT RA HIGH LIFE 15U"3855 - 즉시$1,776.00세부 정보 보기
게시 날짜: 2021-02-01