XR21V141x Full-Speed USB UART

Exar’s XR21V141x with features that simplify half-duplex and typical multi-drop RS-485 applications

Image of Exar Corporation's XR21V141x Full-Speed USB UARTExar's XR21V141x is an enhanced universal asynchronous receiver and transmitter (UART) with a USB interface. The USB interface is fully compliant to full speed USB 2.0 specification that supports 12 Mbps USB data transfer rate. The USB interface also supports USB suspend, resume, and remote wakeup operations.

The XR21V141x operates from an internal 48 MHz clock. Therefore, no external crystal/oscillator is required like previous generation UARTs. With the fractional baud rate generator, any baud rate can be generated accurately using the internal 48 MHz clock.

The large 128-byte TX FIFO and 384-byte RX FIFO of the XR21V141x help optimize the overall data throughput for various applications. The automatic transceiver direction control feature simplifies both the hardware and software for half-duplex RS-485 applications. The multi-drop (9-bit) mode with automatic half-duplex transceiver control feature further simplifies typical multi-drop RS-485 applications.

The XR21V141x operates from a single 2.97 to 3.63 V power supply and has 5 V tolerant inputs. Virtual COM port drivers for Windows 2000, XP, Vista, and CE as well as Linux and Mac are available for the XR21V141x.

Features Applications
  • Internal 48 MHz clock
  • Single 2.97-3.63 V power
  • 5 V tolerant inputs
  • Virtual COM port drivers
    • Windows 2000, XP, and Vista
    • Windows CE 4.2, 5.0, 6.0
    • Linux
    • Mac
  • USB 2.0 compliant interface
    • Supports 12 Mbps USB full-speed data rate
    • Supports USB suspend, resume, and remote wakeup operations
  • Enhanced UART features
    • Data rates up to 12 Mbps
    • Fractional baud rate generator
    • 128 byte TX FIFO
    • 384 byte RX FIFO
    • 7, 8, or 9 data bits, 1 or 2 stop bits
    • Automatic hardware (RTS/CTS or DTR/DSR) flow control
    • Automatic software (Xon/Xoff) flow control
    • Multidrop mode w/ auto half-duplex transceiver control
    • Multidrop mode w/ auto TX enable
    • Half-duplex mode
    • Selectable GPIO or modem I/O
  • Portable appliances
  • External converters (dongles)
  • Battery-operated devices
  • Cellular data devices
  • Factory automation and process controls
  • Industrial applications

XR21V141x Full-Speed USB UART

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
IC UART FIFO USB SGL 16QFNXR21V1410IL16-FIC UART FIFO USB SGL 16QFN778 - 즉시$6,978.00세부 정보 보기
IC UART FIFO USB DUAL 32QFNXR21V1412IL32-FIC UART FIFO USB DUAL 32QFN27 - 즉시$12,629.00세부 정보 보기
IC UART FIFO USB QUAD 48TQFPXR21V1414IM48-FIC UART FIFO USB QUAD 48TQFP464 - 즉시$17,281.00세부 정보 보기
게시 날짜: 2011-05-17