Superior Series PTC Thermistors

TDK's portfolio of EPCOS PTC superior series thermistors is available for various response temperatures

Image of EPCOS' Superior Series PTC Hot SpotThe Superior series of EPCOS SMD limit temperature sensors from TDK based on PTCs are available in case sizes 0805, 0603, and 0402 and cover a temperature range from 70°C to 145°C. Compared with the standard series, the new components use a more homogeneous ceramic material, which improves reliability while permitting processing by reflow soldering. Thanks to these properties, the PTCs of the Superior series are qualified based on AEC-Q200, Rev. C and thus satisfy the rigorous requirements for use in automotive electronics.

PTC thermistors have a nonlinear characteristic: at low temperatures such as ambient, their resistance is low. As the temperature rises, their resistance jumps suddenly depending on the ceramic material used. This threshold value is also known as the reference or limit temperature.

게시 날짜: 2016-08-23

Superior Series PTC

이미지제조업체 부품 번호제품 요약공급 장치 패키지주문 가능 수량가격세부 정보 보기
SENSOR PTC 470OHM 50% 0603B59641A0085A062SENSOR PTC 470OHM 50% 060306036272 - 즉시$649.00세부 정보 보기
SENSOR PTC 470OHM 50% 0603B59641A0095A062SENSOR PTC 470OHM 50% 0603060318240 - 즉시$649.00세부 정보 보기
SENSOR PTC 470OHM 50% 0603B59641A0105A062SENSOR PTC 470OHM 50% 0603060333567 - 즉시$541.00세부 정보 보기
SENSOR PTC 470OHM 50% 0603B59641A0115A062SENSOR PTC 470OHM 50% 0603060349357 - 즉시$649.00세부 정보 보기
SENSOR PTC 470OHM 50% 0603B59641A0125A062SENSOR PTC 470OHM 50% 060306034048 - 즉시$649.00세부 정보 보기
SENSOR PTC 470OHM 50% 0603B59641A0145A062SENSOR PTC 470OHM 50% 060306038900 - 즉시$649.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0070A062SENSOR PTC 680OHM 50% 0805080510160 - 즉시$757.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0080A062SENSOR PTC 680OHM 50% 08050805437 - 즉시$757.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0090A062SENSOR PTC 680OHM 50% 080508055190 - 즉시$757.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0100A062SENSOR PTC 680OHM 50% 0805080515526 - 즉시$695.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0110A062SENSOR PTC 680OHM 50% 080508053876 - 즉시$757.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0120A062SENSOR PTC 680OHM 50% 0805080512933 - 즉시$757.00세부 정보 보기
SENSOR PTC 680OHM 50% 0805B59721A0130A062SENSOR PTC 680OHM 50% 0805080511538 - 즉시$757.00세부 정보 보기