Digi ConnectPort® X Gateways
Digil’s gateways for managing XBee WPANs and providing IP-to-application connectivity with secure cellular, Ethernet, and Wi-Fi options
ConnectPort X gateways from Digi provide IP network connectivity for end point devices in wireless XBee networks. Gateways collect end node data, process it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X gateways are ideal for centralized data collection and communication in geographically diverse applications.
The Python™ development environment is built into each device, enabling users to customize their application locally within the gateway. The easy-to-use universal programming language allows complete control of device connections, data manipulation, and event based actions. ConnectPort X gateways are compatible with XBee adapters, XBee modules, and XBee accessories, providing users with unparalleled flexibility and end-to-end communication between devices.
- Wireless XBee to IP gateway supports numerous XBee protocols
- Multiple form factors and configuration options for a wide range of applications
- Easy-to-use Python development environment to custom applications
- Cellular, Wi-Fi, and Ethernet IP options
- Optional GPS or local storage available (X8 only)
- IPsec and SSL VPNs on WAN connections with DES, 3DES, or AES encryption
- 128-bit AES encryption on mesh network
- Enclosed PCLe module to reduce breakage/theft
- ConnectPort X8
- Frequency: 2.4 GHz
- Sensitivity: -93 dBm
- Power output: 15 dBm
- Maximum data rate: 54 Mbps
- Power input: 9 VDC to 30 VDC
- Dimensions (LxWxH): 7.70 in x 4.11 in x 1.30 in; (19.5 cm x 10.40 cm x 3.30 cm)
- Weight: 1.50 lb; (0.68 kg)
- Operating temperature: -30°C to +60°C; (-22°F to +140°F)
- ConnectPort X4
- Frequency: 2.4 GHz
- Sensitivity: -93 dBm
- Power output: 15 dBm
- Maximum data rate: 54 Mbps
- Power input: 6 VDC to 30 VDC
- Dimensions (LxWxH): 5.25 in x 3.35 in x 1.00 in; (13.33 cm x 8.50 cm x 2.54 cm)
- Weight: 0.75 lb; (0.34 kg)
- Operating temperature: -30°C to +60°C; (-22°F to +140°F)
- ConnectPort X2
- Frequency: 2.4 GHz
- Sensitivity: -82 dBm
- Power output: 16 dBm
- Maximum data rate: 11 Mbps
- Power input: 9 VDC to 30 VDC
- Dimensions (LxWxH): 5.50 in x 2.75 in x 1.13 in; (13.9 cm x 7.0 cm x 2.9 cm)
- Weight: 0.44 lb; (0.20 kg)
- Operating temperature: -30°C to +70°C; (-22°F to +158°F)
ConnectPort X Gateways
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 변조 또는 프로토콜 | 주파수 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X4-Z11-E-A | GATEWAY ZIGBEE ETHERNT/RS232/USB | ZigBee™ | 2.4GHz | 16 - 즉시 | $845,945.00 | 세부 정보 보기 |
![]() | ![]() | X4-A11-E-A | CONNECTPORT X4 XBEE 802.15.4-ETH | 802.15.4 Zigbee™ | 2.4GHz | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |
![]() | ![]() | X2-Z11-EM-A | GATEWAY 802.15.4 ZIGBEE ETHERNET | 802.15.4 Zigbee™ | 2.4GHz | 6 - 즉시 | $361,436.00 | 세부 정보 보기 |