ONIX-KIT-FMC-IPASS-FMC-8X FMC-to-FMC Adapter and Extender Over iPASS Cable
Dgtronix mezzanine boards deliver 8-lane PCIe Gen 3 over iPASS from FMC mezzanine systems
The 6162-ONIX-KIT-FMC-IPASS-FMC-8X from Dgtronix is a VITA 57.1-compliant FMC (HPC) mezzanine board designed to bridge high-speed FMC interfaces to an iPASS x8 connector. The board enables engineers to route eight high-speed lanes (up to 14 Gbps per lane, depending on cable and equalization) from an FMC-capable carrier into a modular iPASS system. It also integrates USB-to-UART and USB-to-SPI bridges, GPIO headers, multiple u.FL clock/reference connectors, status LEDs, and selectable user I/O voltage flexibility.
The board supports both internal and external clock sources: two u.FL connectors for GTH reference clocks, a programmable oscillator, and distribution via clock buffer. The board’s layout includes support for both transmit (TX) and receive (RX) GTH lanes across u.FL connectors, plus control and status lines via a 10-pin user header. It is ideal for bridging mezzanine channels to cable-based modular systems or enabling modular I/O over cable infrastructure.
- VITA 57.1 FMC HPC mezzanine connector
- Eight high-speed lanes over the iPASS x8 interface (up to 14 Gbps per lane)
- USB-to-UART and USB-to-SPI bridge via FT4232HL
- Multiple u.FL connectors for GTH reference clock, TX and RX lanes, and user clock
- 10-pin user GPIO header for general I/O lines
- Selectable VIO_B supply: disconnected, tied to FMC_VADJ, or internal voltage at 1.8 V/2.5 V/3.3 V
- Front-panel LEDs for status indication
- Compact form factor: 69.14 mm x 61.314 mm
- Modular I/O systems bridging FMC to cable-based architectures
- High-speed data routing from mezzanine modules into backplanes
- FPGA expansion systems using cable interconnects
- Debugging and prototyping of FMC mezzanine interfaces
- Embedded systems requiring flexible mezzanine-to-cable conversion
- Test and measurement platforms in modular environments