Industrial DC-DC Converters

Delta's broad range of isolated DC-DC converters meet the low-power, high isolation demands of industrial market applications

Image of Delta Product Groups' Industrial DC-DC ConvertersDelta Electronics' broad range of isolated DC-DC converters meets the low power, high isolation demands of industrial market applications. The products are offered in industry-standard footprint options, with output power ranging from 1 W to 6 W, and isolation up to 6 kVDC. The available packages are single-in-line (SIP), surface-mount (SMD), and dual-in-line (DIP).

Key advantages of the industrial DC-DC models include high power densities, high efficiency, ultra-wide input voltage ranges, and durable reliability. SIP family 1 W to 2 W models are available with unregulated, semi-regulated or fully regulated output voltage. SMD 1 W to 5 W models are available with unregulated or fully regulated output voltage. DIP 1 W to 6 W models are available in an economical plastic package or in a shielded metal package. Typical applications include digital subsystems, process/machine control equipment, computer peripheral equipment, medical devices and equipment, and distributed power architecture in communication and industrial electronics.

Each family is available to accommodate input voltages of 3 VDC to 75 VDC. Single-output models are offered in 3.3 V, 5 V, 9 V, 12 V, 15 V, and 24 V options, and dual output devices in ±5 V, 9 V, 12 V, and 15 V sizes.

Features
  • SMD modules are qualified for lead-free solder processes and comply with IPC / JEDEC STD-020D
  • DIP modules offer short circuit protection and an internal EMI-filter meeting EN 55022, class A specifications
  • Ultra-wide input voltage ranges
  • High input / out isolation voltage
  • High efficiency

DC-DC Converters

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
DC DC CONVERTER 9V 1WPA01S0509ADC DC CONVERTER 9V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 15V 1WPA01S0515ADC DC CONVERTER 15V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 9V 1WPA01S1209ADC DC CONVERTER 9V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 3.3V 1WPA01S0303ADC DC CONVERTER 3.3V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 5V 1WPA01S0305ADC DC CONVERTER 5V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 5V 1WPA01S0505ADC DC CONVERTER 5V 1W0 - 즉시$6,574.20세부 정보 보기
DC DC CONVERTER 12V 1WPA01S0512ADC DC CONVERTER 12V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 5V 1WPA01S1205ADC DC CONVERTER 5V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 12V 1WPA01S1212ADC DC CONVERTER 12V 1W0 - 즉시$7,648.18세부 정보 보기
DC DC CONVERTER 15V 1WPA01S1215ADC DC CONVERTER 15V 1W0 - 즉시$7,648.18세부 정보 보기
게시 날짜: 2013-02-11