CliQ Series

Delta CliQ series of DIN rail power supplies

Image of Delta Product Groups / Power's CliQ Series Din Rail Power SuppliesThe CliQ DIN rail power supply series from one of the world’s leading power supply companies, Delta Electronics Group, offers state-of-the-art designs made to withstand harsh industrial environments in accordance to ATEX requirements. The rugged metal or plastic case is both shock and vibration resistant according to IEC 60068-2. The CliQ single phase power supplies include overvoltage, overload and over temperature protections for the output. Using a wide input voltage range design, Delta’s CliQ DIN rail power supply series is usable worldwide and features built-in Power Boost of 150% for 3 seconds. Such feature enables reserve power to be always available for reliable startup of loads with high inrush current thus eliminating the need of a more expensive power supply at higher power rating.

Features Applications
  • Universal AC input voltage range
  • Power will not de-rate for the entire input voltage range
  • Power Boost of 150% for 3 seconds (480 W: 200% for 2 seconds)
  • Full corrosion resistant aluminium casing
  • SEMI F47 Certified for selected models
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants (except DRP-24V48W1AZ and DRP024V060W1AZ)
  • Hazardous Locations approval to ATEX and Class I, Div 2 (except DRP-24V48W1AZ and DRP024V060W1AZ)
  • IT
  • Industry
  • Renewable Energy
  • Oil & Gas
  • Semiconductor
  • General
게시 날짜: 2010-10-29