F1100 Series RFI Filters

Curtis Industries' F11xx series RFI filters offer an economical filtering solution for common mode applications

Image of Curtis Industries' F1100 Series RFI Filters Curtis Industries' F11xx series of filters are available with a variety of input and output configurations. These general purpose filters are a very economical design for common mode applications.

The F11xx series has a maximum leakage current of .40 mA at 115 VAC, 60 Hz and .75 mA at 250 VAC, 50 Hz. Agency approvals include CSA, TUV, and CE. With ratings available from 1 A to 20 A the F11xx series is an economical solution to EMI/RFI problems.

Features
  • Very economical
  • Standard leakage
  • PC Pin, quick connect, and screw terminal
Applications
  • General purpose/common mode
  • Lighting
  • Scales
  • Terminals
게시 날짜: 2012-06-29