EMMA Medical Multi-Blade Adapter Series

High efficiency medical multi-blade adapter series is designed for global use from CUI

CUI Inc.'s EMMA Medical Multi-Blade Adapter Series CUI Inc.'s flexible medical multi-blade adapter is designed for global use and comes standard with interchangeable blades for operation in North America, Europe, the United Kingdom, and Australia. It is offered in 15 W and 30 W configurations with a number of different output voltage options from 5 to 24 VDC. The EMMA series is ideal for customers who require a medically approved wall adapter for use around the world. Possible users are medical and dental equipment manufacturers.

Features
  • UL/cUL and TUV 60601-1 safety approvals
  • Meets EISA 2007, CEC Level V, ErP 2011 Phase II
  • Global blades- US, Europe, UK, Australia
  • Over voltage and short circuit protections
  • No load power consumption < 0.5 W
  • Universal input voltage range
게시 날짜: 2012-06-29