291 Series Optical Encoder

CTS offers the 291 series, a precision, long-life compact, 12-mm-size optical encoder

Image of CTS Electronic Components' 291 Series Optical EncoderThe 291 Series from CTS allows versatility in design applications by providing highly reliable, precise digital output and long rotational life with a non-contacting design. This product provides flexibility for resolution, power consumption, operating temperatures, and use in multiple environments. The optional momentary switch provides additional functions such as menu selection for digital displays.

The 291 Series is ideal for many applications which include, but are not limited to, the following: medical equipment, laboratory equipment, communication, industrial, HVAC, transportation, security, and professional and consumer audio and home entertainment equipment.

Features
  • 12 mm, low-profile package (12 x 14 x 7 mm) is one of the smallest optical encoders available in the market today
  • 3 million cycle life with no detent or 1 million cycles with detents
  • Optional Long Life momentary switch (1 million life cycles)
  • Durable metal shaft and bushing
  • 6 and 8 PPR resolution in a 2-bit Quadrature output
  • 5 VDC or 3.3 VDC option
  • Dust-resistant IP50 construction
  • Humidity resistant (96 hours at 90% - 95% RH)
  • PC terminal or cable and connector options
  • RoHS compliant
Benefits
  • Precise digital signal output in a compact size
  • Long life, accuracy, and reliability
  • Momentary switch can be used for reliable menu selection in digital displays
  • Reliability
  • Variety of output options offer greater design flexibility
  • Provides the user with low power consumption options
  • Design flexibility for challenging environments
  • Flexible design options
  • Design for environmental awareness

291 Series

이미지제조업체 부품 번호제품 요약인코더 유형출력 유형회전당 펄스주문 가능 수량세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291V1022F624ABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)6440 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291V1022F832ABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)81770 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291P1022FX24ABBENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)24110 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291P1022F416ABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)4142 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291C6022F624ABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)664 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291V1022S624AAENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)60 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291V1022S416ABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)40 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291C6022F832ABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)80 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291V1024FX24AABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)240 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291V1022FX24ABBENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)240 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291P1022FY00ABBENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)320 - 즉시세부 정보 보기
ENCODER OPTICAL QUAD VERT PC PIN291P1024SZ00AABENCODER OPTICAL QUAD VERT PC PIN광학쿼드러처(증분)640 - 즉시세부 정보 보기
게시 날짜: 2013-11-25