XLamp® ML-E LEDs

XLamp ML-E LEDs from Cree bring lighting class performance to 1/2 W LEDs

Image of Cree Inc's XLamp® ML-E LEDs Cree LED XLamp ML-E LEDs bring lighting class reliability and performance to 1/2 W LEDs. These LEDs extend Cree LED's lighting class leadership to linear and distributed lighting applications. With XLamp lighting class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5 mm x 3.5 mm package, XLamp ML-E LEDs continue Cree LED's history of segment-focused product innovation in LEDs for lighting applications.

XLamp ML-E LEDs bring high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits, and retail display lighting.

Features
  • Efficacy of over 116 lm/W (cool white)
  • Available in ANSI-binned white (2,600 K to 8,300 K)
  • 120° wide viewing angle
  • 3.5 mm x 3.5 mm package with 11°C/W and electrically neutral thermal path
  • Unlimited floor life at ≤ 30°C/85% RH
Applications
  • T5/T8 bulbs; fluorescent replacement
  • Under cabinet lighting
  • Retail and refrigerated display
  • Panel lights

ML-E

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
LED XLAMP MLE AMB 590NM SMDMLEAMB-A1-0000-000X01LED XLAMP MLE AMB 590NM SMD16726 - 즉시$1,390.00세부 정보 보기
LED XLAMP MLE RED 625NM SMDMLERED-A1-0000-000V01LED XLAMP MLE RED 625NM SMD14216 - 즉시$1,390.00세부 정보 보기
LED XLAMP MLE GREEN 528NM SMDMLEGRN-A1-0000-000X01LED XLAMP MLE GREEN 528NM SMD12213 - 즉시$1,483.00세부 정보 보기
LED XLAMP COOL WHITE 5700K SMDMLEAWT-A1-0000-0004E2LED XLAMP COOL WHITE 5700K SMD4038 - 즉시$803.00세부 정보 보기
LED XLAMP MLE GREEN 528NM SMDMLEGRN-A1-0000-000001LED XLAMP MLE GREEN 528NM SMD727 - 즉시$1,575.00세부 정보 보기
LED XLAMP COOL WHITE 6200K SMDMLEAWT-A1-0000-000350LED XLAMP COOL WHITE 6200K SMD1400 - 즉시$649.00세부 정보 보기
LED XLAMP WARM WHT 3000K SMDMLEAWT-A1-0000-0002E7LED XLAMP WARM WHT 3000K SMD2136 - 즉시$803.00세부 정보 보기
LED XLAMP MLE RED 625NM SMDMLESRD-A1-0000-000W01LED XLAMP MLE RED 625NM SMD4306 - 즉시$1,359.00세부 정보 보기
LED XLAMP MLE BLUE 475NM SMDMLEBLU-A1-0000-000T01LED XLAMP MLE BLUE 475NM SMD7202 - 즉시$1,483.00세부 정보 보기
LED XLAMP MLE BLUE 475NM SMDMLEBLU-A1-0000-000U05LED XLAMP MLE BLUE 475NM SMD3664 - 즉시$1,977.00세부 정보 보기
LED XLAMP COOL WHITE 5000K SMDMLEAWT-H1-0000-0003E3LED XLAMP COOL WHITE 5000K SMD2738 - 즉시$803.00세부 정보 보기
LED XLAMP COOL WHITE 6300K SMDMLEAWT-A1-0000-0005DVLED XLAMP COOL WHITE 6300K SMD2293 - 즉시$865.00세부 정보 보기
LED XLAMP COOL WHITE 6200K SMDMLEAWT-A1-CJCA-A00450LED XLAMP COOL WHITE 6200K SMD2251 - 즉시$1,575.00세부 정보 보기
EVAL BOARD FOR ML-ESSLDEMO-LMP-T1EVAL BOARD FOR ML-E53 - 즉시$144,695.00세부 정보 보기
LED XLAMP COOL WHITE 6500K SMDMLEAWT-A1-0000-0003E1LED XLAMP COOL WHITE 6500K SMD670 - 즉시$680.00세부 정보 보기
LED XLAMP NEUTRAL WHT 4000K SMDMLEAWT-A1-R250-0003E5LED XLAMP NEUTRAL WHT 4000K SMD1028 - 즉시$927.00세부 정보 보기
LED XLAMP COOL WHITE 5000K SMDMLEAWT-A1-R250-0003E3LED XLAMP COOL WHITE 5000K SMD250 - 즉시$927.00세부 정보 보기
LED XLAMP WARM WHT 3250K SMDMLEAWT-A1-0000-0003F7LED XLAMP WARM WHT 3250K SMD764 - 즉시$958.00세부 정보 보기
LED XLAMP MLE AMB 590NM SMDMLEAMB-A1-0000-000W01LED XLAMP MLE AMB 590NM SMD296 - 즉시$1,390.00세부 정보 보기
LED XLAMP NEUTRAL WHT 4000K SMDMLESWT-A1-0000-0003E5LED XLAMP NEUTRAL WHT 4000K SMD179 - 즉시$927.00세부 정보 보기
게시 날짜: 2012-06-29