X213 Series LVCMOS Crystal Controlled Oscillators

Connor Winfield’s X213 series provides an LVCMOS output with enable/disable function

Image of Connor Winfield's X213 Series LVCMOS Crystal Controlled OscillatorsConnor Winfield’s X213 series is a 5.0 mm x 7.0 mm surface mount, LVCMOS, fixed frequency crystal controlled oscillator (XO) designed for applications requiring tight frequency stability, wide temperature range, and low jitter. Operating at 2.5 V or 3.3 V supply voltage, the X213 series provides an LVCMOS output with enable/disable function. The surface mount package is designed for high-density mounting and is optimum for mass production. Connor-Winfield products are designed and produced in the USA.

Features
  • 5.0 mm x 7.0 mm surface mount package 
  • 2.5 V or 3.3 V operation 
  • LVCMOS output logic 
  • Frequency stability: ±25 ppm 
  • Temperature range: -40°C to +85°C
  • Low jitter <0.2 ps RMS 
  • Tri-state enable/disable 
  • Tape and reel packaging 
  • RoHS compliant/lead (Pb)-free

X213 Series LVCMOS Crystal Controlled Oscillators

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
XTAL OSC XO 200.0000MHZ LVCMOSX213-200.0MXTAL OSC XO 200.0000MHZ LVCMOS0 - 즉시$38,526.00세부 정보 보기
게시 날짜: 2018-07-25