ACFL-3161 Gate Drive Optocoupler
Broadcom’s 10 A gate drive optocoupler in a 600 V CTI SO-12 package prevents erroneous gate driver failures in noisy environments
Broadcom’s ACFL-3161 10 A gate drive optocoupler device in the SO-12 package is designed for high-voltage, space-constrained industrial applications like motor drives and inverters. The package features a 600 V CTI mold that reduces the creepage requirement due to high insulation voltage in a compact footprint.
It features common mode transient immunity (CMTI) greater than 100 kV/μs, preventing erroneous gate driver failures in noisy environments. This device has less than 95 ns propagation delay, enabling high-frequency switching to improve efficiency in driving IGBT and SiC/GaN MOSFET.
- 10 A max peak output current
- 600 V CTI mold
- Dual rail-to-rail outputs for separate source and sink
- UVLO with Vs reference for negative power supply
- 95 ns max propagation delay
- 100 kV/µs minimum common mode rejection (CMR) at VCM = 1000 V
- ICC = 4.0 mA max supply current
- Wide operating VCC range: 15 V to 30 V
- Industrial temperature range: -40°C to +125°C
- Safety approvals
- UL Recognized: 5000 VRMS for 1 minute
- CSA approved
- IEC/EN/DIN EN 60747-5-5 VIORM = 1,230 VPEAK
- IGBT/SiC gate drives
- AC and brushless DC motor drives
- Renewable energy inverters and storage
- Industrial inverters
- Switching power supplies
ACFL-3161 Gate Drive Optocoupler
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | ACFL-3161-000E | OPTOISO 5KV 1CH GATE DVR 12SO | 1348 - 즉시 | $6,085.00 | 세부 정보 보기 |