Schottky Barrier Rectifier Diode

KYOCERA AVX Schottky rectifier diodes offer unique lead-less chip packaging technology

Image of AVX Corporation's Schottky Barrier Rectifier DiodeKYOCERA AVX's Schottky rectifier diodes offer unique lead-less chip packaging technology which eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).

Features
  • Lead-less chip form
  • Low Vf
  • High current capability
  • Low power loss/high efficiency
  • Halogen free
Applications
  • Switch mode power supplies
  • High frequency rectification
  • Portable battery powered devices
  • Reverse bias protection

Schottky Diodes

이미지제조업체 부품 번호제품 요약속도전류 - 역누설 @ Vr주문 가능 수량가격
DIODE SCHOTTKY 100V 5A 3220SD3220S100S5R0DIODE SCHOTTKY 100V 5A 3220고속 회복 =< 500ns, > 200mA(Io)500 µA @ 100 V29091 - 즉시$1,977.00세부 정보 보기
DIODE SCHOTTKY 40V 5A 2114SD2114S040S5R0DIODE SCHOTTKY 40V 5A 2114고속 회복 =< 500ns, > 200mA(Io)500 µA @ 40 V23649 - 즉시$1,653.00세부 정보 보기
DIODE SCHOTTKY 40V 2A 2010SD2010S040S2R0DIODE SCHOTTKY 40V 2A 2010고속 회복 =< 500ns, > 200mA(Io)200 µA @ 40 V1165 - 즉시$849.00세부 정보 보기
DIODE SCHOTTKY 40V 1A 1206SD1206T040S1R0DIODE SCHOTTKY 40V 1A 1206고속 회복 =< 500ns, > 200mA(Io)200 µA @ 40 V11347 - 즉시$664.00세부 정보 보기
DIODE SCHOTTKY 100V 1A 1206SD1206S100S1R0DIODE SCHOTTKY 100V 1A 1206고속 회복 =< 500ns, > 200mA(Io)200 µA @ 100 V43302 - 즉시$664.00세부 정보 보기
DIODE SCHOTTKY 40V 500MA 1206SD1206S040S0R5DIODE SCHOTTKY 40V 500MA 1206고속 회복 =< 500ns, > 200mA(Io)50 µA @ 40 V13699 - 즉시$154.00세부 정보 보기
DIODE SCHOTTKY 40V 100MA 0805SD0805S040S0R1DIODE SCHOTTKY 40V 100MA 0805소형 신호 =< 200mA(Io), 모든 속도30 µA @ 40 V6551 - 즉시$772.00세부 정보 보기
DIODE SCHOTTKY 20V 1A 0805SD0805S020S1R0DIODE SCHOTTKY 20V 1A 0805고속 회복 =< 500ns, > 200mA(Io)200 µA @ 20 V58598 - 즉시$510.00세부 정보 보기
DIODE SCHOTTKY 40V 200MA 0603SD0603S040S0R2DIODE SCHOTTKY 40V 200MA 0603소형 신호 =< 200mA(Io), 모든 속도1 µA @ 40 V10647 - 즉시$494.00세부 정보 보기
게시 날짜: 2013-07-02