KT1612A Series TCXO

KYOCERA AVX's TCXOs have excellent phase noise characteristics perfect for miniature applications such as smartphones and wearable devices

Image of KYOCERA/AVX's KT1612A Series TCXOKYOCERA AVX has a wide range of temperature-compensated crystal oscillator (TCXO) solutions, varying from low-phase-noise versions to components compatible with the customer's molding process. These low-phase-noise versions of the KT1612A series come in a 1.6 mm x 1.2 mm size and have excellent phase noise characteristics which are a great fit for miniature applications such as smartphones, wearable devices, communication modules, and more.

Features
  • Superior phase noise characteristics
  • Tight tolerance over temperature
Applications
  • Smartphones, Tablet PCs
  • Wearable devices
  • Communication modules
  • Industrial equipment
  • Automotive communication
  • Automotive ADAS

KT1612A Series TCXO

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
1.6MM X 1.2MM TCXO, 26MHZ, 1.9V,KT1612A26000AAW19NAG1.6MM X 1.2MM TCXO, 26MHZ, 1.9V,3872 - 즉시$2,332.00세부 정보 보기
1.6MM X 1.2MM TCXO, 26MHZ, 1.8V,KT1612A26000ZAY18NCG1.6MM X 1.2MM TCXO, 26MHZ, 1.8V,20000 - 즉시$2,332.00세부 정보 보기
1.6MM X 1.2MM TCXO, 48MHZ, 1.8V,KT1612A48000ZAY18NAG1.6MM X 1.2MM TCXO, 48MHZ, 1.8V,3880 - 즉시$2,332.00세부 정보 보기
게시 날짜: 2024-03-28