ASM1000 Medical-Grade Power Supply

The Astrodyne TDI ASM1000 delivers 1000 watts of output power in a compact, high-density package, making it ideal for space-constrained medical applications

Image of Astrodyne ASM1000 Medical-Grade Power SupplyThe Astrodyne TDI ASM1000 power supply delivers exceptional performance in a compact 3" x 5" footprint, offering up to 1000 watts of continuous output power and a peak capability of 1200 watts for 10 seconds. Designed for medical and industrial applications, the ASM1000 meets IEC 60601-1 (3rd edition) and 60601-1-2 (4th edition) standards, ensuring patient safety with 2x MOPP isolation and low leakage current.

Features
  • High power density: 21.6 W/in³ for space-constrained applications
  • Flexible cooling options: Conduction, convection, and forced-air
  • Programmable outputs: Supports analog and digital control
  • Global certifications: IEC, UL, CE compliant for worldwide use
  • Built-in OR-ing FETs: Ideal for redundant systems
  • Robust EMC performance: Designed for harsh environments
Applications
  • Magnetic resonance imaging (MRI) machines
  • Computed tomography (CT) scanners
  • X-ray machines (portable or mobile)
  • Dialysis machines
  • Surgical lasers
  • Ultrasound machines
  • Industrial automation and robotics
  • Industrial printers (large format)
  • Industrial laser machines
  • Electric forklifts
게시 날짜: 2025-05-13