ASA Isolated DC/DC Converter Modules
Converter modules from ARTESYN / Advanced Energy with 2:1 input voltage for low power applications
ARTESYN / Advanced Energy's ASA (10 W) Isolated DC/DC Converter is a 2:1 input voltage family for low-power applications. With typical efficiency of up to 82% with a 5 V module, this product is allowed to work at operating temperature range from -40°C to +60°C and an input voltage range of 2:1. Single-output models are available for a wide range of applications in telecommunication and transportation equipment. Housed in a small package, 1.25" x 0.8" x 0.4", with industry-standard, 24-pin DIP pinout, the ASA family eases the PCB and mechanical designs of the customer's end product.
| Features | ||
|
|
ASA Series
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 전압 - 출력 1 | 전압 - 출력 2 | 주문 가능 수량 | 가격 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASA02A48-L | DC DC CONVERTER 5V 10W | 5V | - | 185 - 즉시 | $46,888.00 | 세부 정보 보기 |
![]() | ![]() | ASA03F24-L | DC DC CONVERTER 3.3V 10W | 3.3V | - | 0 - 즉시 | See Page for Pricing | 세부 정보 보기 |
![]() | ![]() | ASA03F48-L | DC DC CONVERTER 3.3V 10W | 3.3V | - | 0 - 즉시 | $44,664.00 | 세부 정보 보기 |