110L Series: AIR modules for 868/915 MHz (dual band)
TTM Technologies AIR module is designed to effortlessly integrate into a wide range of applications
TTM Technologies A110LR09A and A110LR09C are low-cost, high-performance, dual-band FCC and IC certified and ETSI-compliant radio modules that incorporate the Texas Instruments CC110L "value line" low-cost transceiver chip in the industry's smallest package: 9 mm x 16 mm x 2.5 mm.
The modules are designed to effortlessly integrate into a wide range of applications. They are 100% RF-tested in production, compatible with all TI-approved software stacks, and require minimal RF engineering experience.
- Form factor options:
- A110LR09A: internal antenna; package size 9 mm x 16 mm x 2.5 mm
- A110LR09C: connectorized; package size 9 mm x 12 mm x 2.5 mm
- Frequency range: 902 MHz to 928 MHz (N. America) and 868 MHz to 870 MHz (Europe)
- Low current consumption
- 15 mA in RX, 1.2 kBaud, 915 MHz
- 200 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one "burst" transfer
- Module weight approximately 0.4 grams
- Programmable output power up to +12 dBm
- No additional "Intentional Radiator" certification required
- No additional harmonic filtering required
- No additional DC decoupling required
- Integrated analog temperature sensor
- Suitable for frequency hopping systems, thanks to a fast-settling frequency synthesizer with 90 µs settling time