ADM1184/ADM1186 Voltage Monitors

±0.8% accurate quad voltage monitors from Analog Devices

Image of Analog Devices' ADM1184 ADI's ADM1184/ADM1186 are integrated, four-channel, voltage monitoring devices with the ADM1186 also providing sequencing. A 2.7 V to 5.5 V power supply is required on the VCC pin to power the device. Four precision comparators monitor four voltage rails, with all comparators sharing a 0.6 V reference and a worst-case accuracy of 0.8%. Resistor networks that are external to the VIN1, VIN2, VIN3, and VIN4 pins set the under voltage (UV) trip points for the monitored supply rails. The ADM1184 has three open-drain outputs whereas the ADM1186 has four. The ADM1184 comes in a 10-pin MSOP package and has a -40C° to +85C° temperature range. The ADM1186 comes in a 16- and 20-pin QSOP package. The ADM1184/ADM1186 are ideal for telecommunications, servers, and microprocessor systems.

ADM1184 Features
  • Powered from 2.7 V to 5.5 V on the VCC pin
  • Monitors 4 supplies via 0.8% accurate comparators
  • 4 inputs can be programmed to monitor diff. voltage levels with external resistor dividers
  • 3 open-drain enable outputs (OUT1, OUT2, and OUT3)
  • Open-drain power-good output (PWRGD)
  • Internal 190 ms delay associated with assertion of PWRGD
  • 10-lead MSOP
Applications:
  • Monitor and alarm functions
  • Telecommunications
  • Microprocessor systems
  • PC/servers

ADM1184 Functional Block Diagram

ADM1184 Pin Configuration

ADM1186 Features
  • Powered from 2.7 V to 5.5 V on the VCC pin
  • Monitors four supplies via 0.8% accurate comparators
  • Digital core supports up and down supply sequencing and multiple devices may be cascaded (ADM1186-1)
  • 4 inputs can be programmed to monitor different voltage levels with resistor dividers
  • Supply sequencing time delays and a timeout delay to 5% accuracy
  • 4 open-drain enable outputs
  • Open-drain power-good output
  • Open-drain sequence complete and bidirectional open drain fault pin (ADM1186-1)
Applications:
  • Monitor and alarm functions
  • Telecommunications
  • Microprocessor systems
  • PC/servers

ADM1186 Application Diagram

ADM1186 Pin Configurations

ADM1184 and ADM1186

이미지제조업체 부품 번호제품 요약주문 가능 수량가격세부 정보 보기
IC SUPERVISOR 4 CHANNEL 10MSOPADM1184ARMZIC SUPERVISOR 4 CHANNEL 10MSOP949 - 즉시$9,174.00세부 정보 보기
IC SUPERVISOR 4 CHANNEL 10MSOPADM1184ARMZ-REEL7IC SUPERVISOR 4 CHANNEL 10MSOP7073 - 즉시$9,174.00세부 정보 보기
IC SUPERVISOR 4 CHANNEL 16QSOPADM1186-2ARQZIC SUPERVISOR 4 CHANNEL 16QSOP0 - 즉시$9,575.00세부 정보 보기
IC SUPERVISOR 4 CHANNEL 20QSOPADM1186-1ARQZIC SUPERVISOR 4 CHANNEL 20QSOP2891 - 즉시$12,463.00세부 정보 보기
IC SUPERVISOR 4 CHANNEL 16QSOPADM1186-2ARQZ-REELIC SUPERVISOR 4 CHANNEL 16QSOP0 - 즉시$9,575.00세부 정보 보기
게시 날짜: 2012-10-09