Analog Devices AD9364 RF Agile Transceiver

Analog Devices 1 x 1 channel high-performance, highly-integrated RF Agile Transceiver

Image of Analog Devices' AD9364 RF Agile TransceiverAnalog Devices' AD9364 is a 1 x 1 channel high-performance, highly-integrated RF Agile Transceiver™. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front-end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9364 operates in the 70 MHz to 6.0 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 56 MHz are supported. The AD9364 is packaged in a 10 mm x 10 mm, 144-ball chip-scale package ball grid array (CSP_BGA).

Features
  • RF 1 × 1 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • Supports TDD and FDD operation
  • Tunable channel bandwidth: <200 kHz to 56 MHz
  • Dual receivers: 6 differential or 12 single-ended inputs
  • Superior receiver sensitivity with a noise figure < 2.5 dB
  • Real-time monitor and control signals for manual gain
  • Independent automatic gain control
  • See data sheet for additional features
  • RX gain control
게시 날짜: 2014-03-07