Minitek® Compact and Modular Connector System
The FCI Basics Minitek® range consists of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. Available in 0.8 mm, 1.0 mm, 1.27 mm, 1.50 mm, and 2.0 mm pitch signal connectors. Stackable unshrouded and shrouded headers have through mount, surface mount and pin-in-paste versions. Minitek® is designed to be highly customizable in terms of stack heights and number of available positions.
Minitek® Multi-Pitch 1.25 mm and 1.50 mm Wire-to-Board Connector System
The FCI Basics Minitek multi-pitch 1.25 mm and 1.50 mm wire-to-board connector's compact design addresses the growing demand for miniaturizing components.
Minitek® MicroSpeed 1.00 mm Board-to-Board Connector
FCI Basics' Minitek board-in connector system is a flexible solution designed for economical and permanent wire-to-board applications up to 3 A.
Minitek® Board-In 2.0 mm and 2.5 mm Connectors
Minitek MicroSpeed connector family has a 1.00 mm pitch that supports high-speed data applications with up to 25 Gb/s.
Minitek® 0.80mm Wire-to-Board Connector System
The FCI Basics' Minitek 0.80 mm connector system is an ideal solution for devices that require compact and low-profile connectors. Designed for the finest pitch wire-to-board applications with a wire gauge range from 32 AWG to 28 AWG, these connectors are available in single-row vertical SMT and right-angle SMT configurations.
Minitek® 1.00mm Wire-to-Board Connector System
The FCI Basics' Minitek 1.00 mm connector system is the ideal solution for devices that require compact and low-profile connectors. These connectors are designed for fine pitch wire-to-board application with wire gauge range from 32 AWG to 28 AWG. Minitek 1.00 mm solution includes single-row vertical surface mount and right-angle surface mount configurations.
Minitek® 1.25 mm Wire-To-Board Connector Series
The FCI Basics' 1.25 mm pitch wire-to-board connector series is designed for a wide variety of applications in industrial, automotive, consumer, and white goods sectors. The range consists of terminals, crimp housings, and PCB headers in straight and right angle, and surface mount and through-hole mount configurations.
Minitek127® 1.27mm Standard Board-to-Board Connector Syste
The FCI Basics' Minitek127 is an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface-mount, through-mount, pin headers, and board receptacles in different plating variations and position numbers up to 100.
Minitek® 1.50mm Wire-to-Board Connector System
The FCI Basics' Minitek 1.50 mm connectors are the ideal solution for devices that require connectors with robust features and the ability to carry more signal lines in less space. They are designed with a positive locking system that provides secure mating retention and an audible click to confirm the mating.
Minitek® 2.00mm Cable-to-Board Connector System
The Image of Amphenol ICC's Minitek® 2.00 mm Pitch ConnectorsFCI Basics' Minitek series of board-to-board and wire/cable-to-board connectors in 2.00 mm pitch are fully modular system enabling all types of connections between PCBs, wires, and flat cables. Its 2.00 mm spacing allows up to 38% space saving compared to traditional modular systems.
Minitek® 2.00 mm BMI Series Connectors
The FCI Basics' Minitek 2.00 mm blind-mate interface (BMI) connectors are a flexible and comprehensive solution designed for applications with current ratings up to 2 A per circuit. These connectors allow for misalignment and provide floating for easy blind-mate connections.
Product Training Modules
Minitek® 2.0 mm Connector Overview
This presentation will introduce the Minitek 2.0 mm connector, for versatile applications. It will also provide a product overview and list the features and benefits for this connector series.