S-1230/1 Series Linear Regulator
ABLIC S-1230/1 series linear regulators feature an operation voltage of 66 V, low consumption current of 2.0 μA typ., and high temperature operation up to +105°C
The ABLIC S-1230 and S-1231 series positive voltage regulators offer a high-withstand voltage, low current consumption, and high-accuracy output voltage. They have a high operation voltage of 66 V, making it compatible with 12 V, 24 V, and 48 V battery systems, and they can be operated at a low consumption current of 2.0 μA typ. They also feature a built-in overcurrent protection circuit to limit overcurrent of the output transistor, a built-in thermal shutdown circuit to limit heat, and a built-in open-loop protection circuit to control output voltage overvoltage.
- Output voltage (internally set)
- 1.8 V, 3.0 V, 3.3 V, 5.0 V
- Output voltage (externally set)
- 1.8 V to 15.0 V*1, settable via external resistor
- Input voltage
- 6.0 V to 66.0 V
- Output voltage accuracy
- ±1.5% (Ta = +25°C)
- Current consumption
- During operation: 2.0 μA typ., 5.0 μA max. (Ta = +25°C)
- During power-off: 0.1 μA typ., 2.0 μA max. (Ta = +25°C)
- Output current
- S-1230: Possible to output 100 mA (at VIN ≥ VOUT(S) + 3.0 V)*2
- S-1231: Possible to output 200 mA (at VIN ≥ VOUT(S) + 5.0 V)*2
- Input capacitor
- A ceramic capacitor can be used (0.1 μF or more)
- Output capacitor
- A ceramic capacitor can be used (1.0 μF or more)
- Built-in overcurrent protection circuit
- Limits overcurrent of output transistor
- Built-in thermal shutdown circuit
- Detection temperature +170°C typ.
- Built-in open-loop protection circuit (only for type in which output voltage is externally set)
- Controls VOUT overvoltage when the VADJ pin is open or shorted
- Built-in ON / OFF circuit
- Ensures long battery life
- Operation temperature range
- Ta = -40°C to +105°C
- Lead-free (Sn 100%), halogen-free
*1. Please contact an ABLIC sales representatives before using the product over 15.0 V.
*2. Please make sure that the loss of the IC will not exceed the power dissipation when the output current is large.
S-1230/1 Series Linear Regulator
| 이미지 | 제조업체 부품 번호 | 제품 요약 | 주문 가능 수량 | 가격 | 세부 정보 보기 | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-1230D00H-S8T1U7 | VOLTAGE REGULATORS (LDO REGULATO | 100 - 즉시 | $3,974.00 | 세부 정보 보기 |
![]() | ![]() | S-1230D50H-S8T1U7 | VOLTAGE REGULATORS (LDO REGULATO | 100 - 즉시 | $3,974.00 | 세부 정보 보기 |