Marktech Optoelectronics의 MTE6066N5-UR 규격서

@Marktech — Optoelectronics
Absolute Maximum Ratings (Ta=25ºC)
ITEMS SYMBOL RATINGS UNIT
Forward Current (DC) IF 50 mA
Forward Current (Pulse)*1 IFP 0.5 A
Reverse Voltage VR 5 V
Power Dissipation PD 120 mW
Operating Temperature Range Topr -20 ~ +80 ºC
Storage Temperature Range Tstg -30 ~ +100 ºC
Junction Temperature Tj 100 ºC
Lead Soldering Temperature*2 Tls 260 ºC
*1: Tw=10µsec, T=10msec. *2: Time 5Sec max, Position: Up to 3mm from the body.
Visible LED
Product No: MTE6066N5-UR
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
1
Electrical & Optical Characteristics (Ta = 25ºC)
ITEMS SYMBOL CONDITIONS MIN TYP MAX UNIT
Power Output PO IF=20mA 4.0 5.0 -- mW
Forward Voltage VF IF=20mA -- 1.8 2.2 V
Reverse Current IR VR=5V -- -- 100 µA
Peak Emission Wavelength λp IF=20mA -- 660 -- nm
Spectral Line Half Width λ IF=20mA -- 25 -- nm
Half Intensity Beam Angle Ө IF=20mA -- ±7 -- deg
Luminous Intensity Iv IF=20mA 1200 3000 -- mcd
Rise Time Tr IPF=20mA -- 30 -- nS
Fall Time Tf IFP=20mA -- 30 -- nS
Junction Capacitance Cj 1MHz, V=0V -- 20 -- pF
Temperature Coefficient of PO P/T IF=10mA -- -0.5 -- %/0C
Temperature Coefficient of VF V/T IF=10mA -- -1.5 -- mV/0C
2012-04-30
Peak Emission Wavelength: 660nm
The MTE6066N5-UR is a red T 1 3/4, 5mm water clear LED designed for applications requiring high
brightness and high reliability in a wider angle package.
FEATURES
> High Luminous Intensity
> High Reliability / High Power Output
> Narrow Beam Angle
> Excellent Optical / Mechanical Axis Alignment
APPLICATIONS
> Optical Sensing
> Machine Vision
> Bar Code Scanning
> Indicators
@Marktech — Optoelectronics ‘ ‘ ‘ SPECTRAL OUTPUT m 120 v, 100 . ‘ , g V ‘ I Hum E 80 a m s , a E m 60 :> n. E i 40 ‘ 2 3 m m Ms W 20 A ' 0 <25» 610="" 660="" 710="" [ddex-="" 2m="" h="" m="" wavelengthan]="" forward="" 17v="" characteristics="" 60="" 50="" 40="" $5="" $5="" 15="" 30="" 20="" forward="" current(ma)="" 10="" 0="" 1="" z="" 3="" forward="" voltagen)="">
Unit: mm, Tolerance: ±0.2
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
Visible LED
Product No: MTE6066N5-UR
2
2012-04-30
@Marktech — Optoelectronics RELATIVE POWER vs FORWARD RADIATION PATTERN CURRENT 300 120 A :a as H z is mu 3 n. E H 2 200 g 80 O M E; § GU g o 8 LL m 100 L; 40 E T: < e="" 20="" d="" :i="" m="" 0="" o="" 0="" 10="" 20="" 30="" 40="" 50="" 50="" -90="" -60="" —30="" 0="" 30="" 60="" 90="" forward="" currentima)="" beam="" angleidng="" luminous="" intensity="" vs="" thermal="" derating="" curve="" temperature="" if:10ma="" so="" 140="" i="" 50="" i="" 120="" \="" z="" e="" 40="" m="" 100="" ‘1‘="" e="" g="" [—="" so="" 0="" 30="" e="" d="" ”7="" 60="" 2="" d="" 0=""><3: 20="" e="" 40="" m="" 2="" e’="" 10="" 3="" 20="" '3="" 0="" ’30="" 0="" 30="" 6°="" 9°="" 730="" 0="" 30="" 60="" 90="" ambient="" temperature(°c)="" ambient="" temperaturecq="">
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
Visible LED
Product No: MTE6066N5-UR
3
2012-04-30
@Marktech — Optoelectronics FORWARD VOLTAGE vs TEMPERATURE IF=IUmA 3 g 2.5 E < 2="" s="" o=""> 1.5 CI M g 1 K O L“ 0‘5 0 730 D 30 60 90 AMBIENT TEMPERATURE (°C]
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 PHONE: 518-956-2980 FAX: 518-785-4725 EMAIL: info@marktechopto.com
Visible LED
Product No: MTE6066N5-UR
4
The information contained herein is subject to change without notice.
2012-04-30