New Product Discoveries - RECOM Power's Switching Regulator and Taiyo Yuden's Bluetooth 5.0 Module

New technology allows you to increase the functionality of your product while lowering production costs. Our purpose here at DigiKey is to stock the latest and greatest technology to support your journey to create the most modern, the most featured, and the lowest possible cost devices you can. Keeping that purpose in mind, the two products I have to showcase today could work together (in an IoT design for instance) or separately targeting any number of applications. Hopefully the brief overview I provide will spark an idea or push you to dig for more information on these and other products.

The first item I have today is from a well-known power supplier called RECOM. This step-up switching regulator (R-78S3.3-.01) will take an input voltage from a single AAA or coin cell battery (.65 V to 3.15 V) and output 3.3 V at around 100 mA with an efficiency of 93% at full load. As your battery output gradually declines, the step-up regulator keeps the output at a stable 3.3 V until passing the minimum input threshold of .65 V. This device is a perfect fit for battery powered IoT applications that require a stable 3.3 V output. Scott, one of our Applications Engineers, goes in to further details in his R-78S3.3-.01 blog post.

The last product I have today is a Bluetooth 5.0 module (EYSHSNZWZ) from Taiyo Yuden. This BLE module incorporates the Nordic Semiconductor nRF52832 Bluetooth Low Energy chip, an ARM Cortex M4F processor, and an integrated high performance PCB antenna in a single package. On top of its many features, this module is extremely small; so small, in fact, six can fit on the face of a dime. Its small size and low power requirements make it suitable for any “smart” application as well as heart rate, pressure, or blood glucose monitor applications—just to name a few. Scott's Bluetooth 5.0 blog post goes in to detail on the Taiyo Yuden module.

What interesting applications can you think of for these products? Let us know in the comments below. Thanks for watching!

작성자 정보

Image of Randy Restle

Randall Restle은 전자 부품 업계에서 40년 넘게 경력을 쌓아왔습니다. 현재 현직에서는 은퇴했으며, DigiKey에서 응용 분야 엔지니어링 부문 부사장을 역임했습니다. 숙련된 응용 분야 엔지니어, 기술자 및 관리 인력으로 구성된 팀을 이끌며 독창적이고 고유한 고급 기술 제품을 개발하도록 하는 등의 직무를 수행했습니다.

개인적으로 관심 있는 분야로는 디지털 신호 처리, 프로그래밍 가능한 로직 구현, 동작 제어 개선 및 소프트웨어 설계 등이 있습니다. 다양한 업계에 걸쳐 특허를 보유하고 있으며, IEEE의 수석 회원입니다. Randall은 신시내티 대학에서 BSEE, MS, MBA 학위를 취득했습니다.

More posts by Randall Restle
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum