New Product Discoveries - Comair Rotron's Programmable Fans and Digi International's XBee Router

The electronics industry is a constantly evolving organism. To stay informed, designers have to habitually read and watch for the latest news on new product features and technology. Many engineers attend tradeshows as part of the learning process. Our New Product Discovery video series takes that to a new era where you get introduced to new products without having to leave the comfort of your home or office.

This time, however, I am going to show you two products that I had not yet known about, in hopes that it will excite and inform you and perhaps even inspire an idea for a new project. I want to tell you about a field programmable fan from Comair Rotron and an XBee RF Modem from Digi International.

The Patriot and Major series of programmable fans from Comair Rotron enable a customer to field program a fan to fit a specific application that, in the past, may have required removing and replacing the old fan and hoping the substitute fan fits the job. On top of being able to monitor variables like temperature and flow rate, these programmable fans allow you to set the fan to operate in whatever parameters you require, meaning you have the ability to use one type of fan in many different applications. One more bonus to these fans is the elimination of a “fan controller.” The units can be ganged together with one fan acting as the master and the others as slaves. All in all, these fans reduce system cost, design time, and inventory, and they simplify the overall supply chain.

The second product that caught my eye is an XBee router from Digi International. Now, an important note on this item is that, in order for it to operate, you are required to have one at each end (at least two) of what you are communicating with. With three or more units, you have the ability to set up a Mesh network; otherwise they can be used as just point to point routers. The advantage of these routers lies in the distances they are capable of transmitting. By frequency hopping in the 900 MHz ISM band, they are able to transmit up to 1 W of power at distances of 11 miles indoors and 65 miles outdoors (line-of-sight). This capability makes these slick little routers suited for huge networking applications. Typical applications of these products are in digital signage where a cable would be costly and impractical.

Thank you for watching!

 

작성자 정보

Image of Randy Restle

Randall Restle은 전자 부품 업계에서 40년 넘게 경력을 쌓아왔습니다. 현재 현직에서는 은퇴했으며, DigiKey에서 응용 분야 엔지니어링 부문 부사장을 역임했습니다. 숙련된 응용 분야 엔지니어, 기술자 및 관리 인력으로 구성된 팀을 이끌며 독창적이고 고유한 고급 기술 제품을 개발하도록 하는 등의 직무를 수행했습니다.

개인적으로 관심 있는 분야로는 디지털 신호 처리, 프로그래밍 가능한 로직 구현, 동작 제어 개선 및 소프트웨어 설계 등이 있습니다. 다양한 업계에 걸쳐 특허를 보유하고 있으며, IEEE의 수석 회원입니다. Randall은 신시내티 대학에서 BSEE, MS, MBA 학위를 취득했습니다.

More posts by Randall Restle
 TechForum

Have questions or comments? Continue the conversation on TechForum, Digi-Key's online community and technical resource.

Visit TechForum