HBMT MT High-Density Backplane Interconnect System

Molex’s HBMT interconnect system utilizes up to 4x – 24 fiber MT ferrules which provides a seamless transition from PC board components to the backplane

Image of Molex's HBMT™ MT High Density Backplane Interconnect SystemWith the versatility of an edge card connector, Molex’s HBMT MT high-density backplane provides a smooth transition from PC-board components to the backplane. Utilizing a standard MT ferrule as the optical interface, the HBMT interconnects provide up to 96-fiber interconnects and is ideal for connecting backplanes and cross-connect systems in computing and telecommunication equipment including transmitters, switches, multiplexers, and demultiplexers. Molex’s HBMT backplane interconnects system; together with Molex's FlexPlane optical-flex-circuitry system, provides a total optical-backplane solution.

The Molex HBMT features a blind-mate interface for easy insertion, removal, and exchange of the daughter card without disrupting the input/output ports or associated cabling. This system has a low-profile 6.00 mm (0.236") backplane fiber and a 14.80 mm (0.583") maximum height, ensuring compatibility with 20.00 mm (0.787") card spacing.

The HBMT backplane uses a single-housing containing up to four MT ferrules and can be configured for either multimode or single-mode ribbon fibers. The system also supports the MT low-loss and 24 fiber MT ferrule technology, offering improved performance and density. The RJ-45 mechanical latching provides easy insertion of individual terminated MT ferrules. A patented dual-shutter design offers dust and eye safety protection.

Video: Molex 100 Gbps silicon photonics with HBMT and FlexPlane optical backplane interconnect demonstration at OFC/NFOEC 2012

Features and Benefits
  • Patented dual-shutter design
    • Provides dust and eye safety protection
  • Product compatibility
    • Single-mode and multimode compatibility that can be used with optical flex circuit technology
  • Overall flexibility
    • Generous mechanical float in the X, Y, and Z axis
    • Utilizes standard MT connector as user interface
  • 4 port blind-mate-connector with standard MT ferrules
    • Utilizes 8, 12, and 24 fiber MT ferrules to meet high-density requirements
  • Connector utilizes an independent latching mechanism
    • Highly-stable interconnect

HBMT MT High-Density Backplane Interconnect System

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
HBMT MB ADPTR SCREW VERSION1061051000HBMT MB ADPTR SCREW VERSION0 - 즉시$178,091.00세부 정보 보기
게시 날짜: 2015-02-05